Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRU1048-150YCopy
Newark Part No.
Re-Reel09J2987
Cut Tape09J2987
Product RangeSRU1048 Series
Your Part Number
5,180 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.748 | $0.75 |
| Total Price | $0.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.748 |
| 10+ | $0.618 |
| 25+ | $0.581 |
| 50+ | $0.544 |
| 100+ | $0.508 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU1048-150YCopy
Newark Part No.
Re-Reel09J2987
Cut Tape09J2987
Product RangeSRU1048 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)3.2A
Inductor ConstructionShielded
Saturation Current (Isat)2.7A
Product RangeSRU1048 Series
Inductor Case / Package-
DC Resistance Max0.029ohm
Inductance Tolerance± 30%
Product Length10mm
Product Width10mm
Product Height4.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
SRU1048 Series
DC Resistance Max
0.029ohm
Product Length
10mm
Product Height
4.8mm
RMS Current (Irms)
3.2A
Saturation Current (Isat)
2.7A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SRU1048-150Y
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
