Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRU6025A-151YCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel87X9580RL
Cut Tape87X9580
Product RangeSRU6025A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.290 | $1.29 |
| Total Price | $1.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.290 |
| 25+ | $1.140 |
| 100+ | $0.968 |
| 250+ | $0.882 |
| 500+ | $0.825 |
| 1000+ | $0.778 |
| 5000+ | $0.744 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU6025A-151YCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel87X9580RL
Cut Tape87X9580
Product RangeSRU6025A Series
Technical Datasheet
Inductance150µH
RMS Current (Irms)540mA
Inductor ConstructionShielded
Saturation Current (Isat)280mA
Product RangeSRU6025A Series
DC Resistance Max0.77ohm
Inductance Tolerance± 30%
Product Length6.5mm
Product Width6.2mm
Product Height2.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
150µH
Inductor Construction
Shielded
Product Range
SRU6025A Series
Inductance Tolerance
± 30%
Product Width
6.2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
540mA
Saturation Current (Isat)
280mA
DC Resistance Max
0.77ohm
Product Length
6.5mm
Product Height
2.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
