Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRU8028-150YCopy
Newark Part No.09J3060
Product RangeSRU8028 Series
Your Part Number
Unable to Retrieve Availability Information
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU8028-150YCopy
Newark Part No.09J3060
Product RangeSRU8028 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)2A
Inductor ConstructionShielded
Saturation Current (Isat)1.7A
Product RangeSRU8028 Series
Inductor Case / Package-
DC Resistance Max0.066ohm
Inductance Tolerance± 30%
Product Length8mm
Product Width8mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
SRU8028 Series
DC Resistance Max
0.066ohm
Product Length
8mm
Product Height
2.8mm
RMS Current (Irms)
2A
Saturation Current (Isat)
1.7A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for SRU8028-150Y
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
