Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRU8043-330YCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.09J3075
Product RangeSRU8043 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $0.418 |
| 2000+ | $0.410 |
| 3000+ | $0.401 |
| 5000+ | $0.393 |
| 10000+ | $0.384 |
| 25000+ | $0.376 |
| 50000+ | $0.368 |
| 100000+ | $0.359 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$418.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU8043-330YCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.09J3075
Product RangeSRU8043 Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)1.7A
Inductor ConstructionShielded
Saturation Current (Isat)1.4A
Product RangeSRU8043 Series
DC Resistance Max100mohm
Inductance Tolerance± 30%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
SRU8043 Series
Inductance Tolerance
± 30%
RMS Current (Irms)
1.7A
Saturation Current (Isat)
1.4A
DC Resistance Max
100mohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
