Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRU8045A-3R5YCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel96Y9768RL
Cut Tape96Y9768
Product RangeSRU8045A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.290 | $1.29 |
| Total Price | $1.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.290 |
| 10+ | $1.080 |
| 25+ | $0.961 |
| 50+ | $0.938 |
| 100+ | $0.914 |
| 500+ | $0.814 |
| 1000+ | $0.775 |
| 2500+ | $0.730 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU8045A-3R5YCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel96Y9768RL
Cut Tape96Y9768
Product RangeSRU8045A Series
Technical Datasheet
Inductance3.5µH
RMS Current (Irms)5A
Inductor ConstructionShielded
Saturation Current (Isat)5A
Power Inductor Case8mm x 8mm x 4.5mm
Product RangeSRU8045A Series
DC Resistance Max25mohm
Inductance Tolerance± 30%
Product Length8mm
Product Width8mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SRU8045A-3R5Y from Bourns is a SRU8045A series SMD shielded power inductors. It is typically used in applications such as driver assistant, infotainment, lighting DC to DC converters, power supplies.
- Automotive grade AEC-Q200 qualified
- Inductance is 3.5µH at 100KHz/0.1V
- Tolerance is ±30%
- DCR (DC resistance of inductor) is 0.0188ohm
- RMS current (Irms) is 5A
- Saturation current (Isat) is 5A
- Ferrite core, enamelled copper wire and Sn terminal finish
- Operating temperature range from -40°C to 125°C
- Dimension is 8mm x 8mm x 4.5mm
Technical Specifications
Inductance
3.5µH
Inductor Construction
Shielded
Power Inductor Case
8mm x 8mm x 4.5mm
DC Resistance Max
25mohm
Product Length
8mm
Product Height
4.5mm
RMS Current (Irms)
5A
Saturation Current (Isat)
5A
Product Range
SRU8045A Series
Inductance Tolerance
± 30%
Product Width
8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
