Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoB33-7-483Copy
Newark Part No.28AH1074
Product RangeTGHD Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerBRADY
Manufacturer Part NoB33-7-483Copy
Newark Part No.28AH1074
Product RangeTGHD Series
Technical Datasheet
Resistance5kohm
Product RangeTGHD Series
Resistance Tolerance± 5%
Resistor TerminalsWire Leaded
Power Rating100W
Voltage Rating1kV
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/K
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length32mm
Product Width19mm
Product Height5.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Resistance
5kohm
Resistance Tolerance
± 5%
Power Rating
100W
Resistor Technology
Thick Film
Resistor Type
High Power
Product Length
32mm
Product Height
5.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (10-Jun-2022)
Product Range
TGHD Series
Resistor Terminals
Wire Leaded
Voltage Rating
1kV
Temperature Coefficient
± 100ppm/K
Resistor Mounting
Panel Mount
Product Width
19mm
Operating Temperature Min
-55°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
