Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRAND REX
Manufacturer Part NoSPC00441A006 25MCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.60R5412
Product RangeSPC PTFE Series
Your Part Number
47 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $39.940 |
| 50+ | $36.620 |
| 100+ | $33.740 |
| 250+ | $31.620 |
| 500+ | $29.810 |
Price for:Reel of 25
Minimum: 1
Multiple: 1
$39.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRAND REX
Manufacturer Part NoSPC00441A006 25MCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.60R5412
Product RangeSPC PTFE Series
Technical Datasheet
Jacket MaterialPTFE
Jacket ColorYellow
Wire Gauge28AWG
No. of Max Strands x Strand Size7 x 0.12mm
Reel Length (Metric)25m
Reel Length (Imperial)82ft
Operating Temperature Max260°C
Conductor Area CSA0.086mm²
Voltage Rating300V
Conductor MaterialSilver Plated Copper
External Diameter0.71mm
Approval Specification-
Product RangeSPC PTFE Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
- CPR: Not Yet Qualified
- Silver plated solid and stranded copper conductors
- Insulated in PTFE to BS3G210
- Ideal for use where a high level of reliability is required
- Excellent resistance to oils and common acids
Technical Specifications
Jacket Material
PTFE
Wire Gauge
28AWG
Reel Length (Metric)
25m
Operating Temperature Max
260°C
Voltage Rating
300V
External Diameter
0.71mm
Product Range
SPC PTFE Series
Jacket Color
Yellow
No. of Max Strands x Strand Size
7 x 0.12mm
Reel Length (Imperial)
82ft
Conductor Area CSA
0.086mm²
Conductor Material
Silver Plated Copper
Approval Specification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for SPC00441A006 25M
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
