
¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $768.830 |
| 5+ | $747.040 |
| 10+ | $725.230 |
Información del producto
Resumen del producto
AR49-M49-E01 is an universal programming kit for AR49 series encoders for all protocol options of SSI, SPI, RS485 and BiSS-C. The AR49-M49-E01 programming kit is designed to support a selection of Broadcom’s absolute encoders series such as AR49-M25S and AR49-M49M optical encoder modules and AR55-ABxx/ASxx hollow shaft and linear encoder ASICs. The AR55 is an absolute encoder ASIC designed to meet the growing demand for large-diameter rotary and linear motion applications. The AR49 series is an optical absolute encoder module that offers up to 25-bit single-turn (ST) position information and 24-bit multi-turn (MT) counts, hence a combined 49-bit high-resolution output.
- USB powered
- Support configurations of the AR49/AR55 series encoders
- Support the following protocol options: RS485 option (2.5/5.0/10Mbps baud rate)
- BiSS-C option, SPI 4-Wire option (single ended) and SSI 2-Wire option (configuration in SPI 4-Wire)
Contenido
1 unit of MCU-based programming kit, 1 unit of USB cable for PC interface, DUT cable and the associated programming software.
Especificaciones técnicas
Kit de Programación
Sensor de Temperatura
To Be Advised
AR49-M49M, AR49-M25S
MCU-Based Programming Kit, USB Cable, DUT, Cable, Associated Programming Software
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
