Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $401.500 |
Price for:Each
Minimum: 1
Multiple: 1
$401.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoBCM957416A4160CCopy
Newark Part No.21AJ9833
Technical Datasheet
Computer InterfacePCI Express 3.0
Networking InterfacePCI Express
Product Range-
SVHCTo Be Advised
Product Overview
BCM957416A4160C is a dual-port 10GBASE-T Ethernet PCI Express 3.0 x8 network interface card for data centers or cloud computing. It supports a dual-port 10GBASE-T media interface that is fully compliant with the IEEE 802.3an standard. The card uses the Broadcom BCM57416 Ethernet controller with the integrated dual-channel 10GBASE-T transceiver.
- x8 PCI Express v3.0 compliant, SR-IOV with up to 128 VFs, function level reset (FLR) support
- TruFlow™ flow processing engine, vSwitch acceleration
- Virtual network termination–VXLAN, NVGRE, Geneve, GRE encap/decap
- Tunnel-aware stateless offloads, DCB support: PFC, ETS, QCN, DCBx
- RDMA over converged Ethernet (RoCE), MCTP over SMBus, PCIe-based UART and KCS
- Jumbo frames up to 9KB, advanced congestion avoidance
- Multiqueue, NetQueue, and VMQ, IPv4 and IPv6 offloads
- TCP, UDP, and IP checksum offloads, large send offload (LSO)
- Large receive offload (LRO), TCP segmentation offload (TSO)
- Conforms to the PCI Express card electromechanical specification Rev. 3.0
Technical Specifications
Computer Interface
PCI Express 3.0
Product Range
-
Networking Interface
PCI Express
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
