New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Enclosures, Racks & Cabinets
                      3. Enclosures, Boxes & Cases
                      4. Plastic Enclosures
                      Print Page

                      CU-792

                      Plastic Enclosure, Utilibox Style E, UL 94V-0, Utility Box, ABS, 25.4 mm, 46 mm, 103 mm

                      BUD INDUSTRIES CU-792
                      BUD INDUSTRIES CU-792
                      BUD INDUSTRIES CU-792
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBUD INDUSTRIES
                      Manufacturer Part NoCU-792
                      Newark Part No.05M4070
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      212 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 8pm EST Standard Shipping
                      QuantityPrice
                      1+$4.410
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $4.41
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBUD INDUSTRIES
                      Manufacturer Part NoCU-792
                      Newark Part No.05M4070
                      Technical Datasheet

                      Data Sheet

                      Enclosure TypeUtility Box
                      Enclosure MaterialABS
                      External Height - Metric25.4mm
                      External Width - Metric46mm
                      External Depth - Metric103mm
                      IP Rating-
                      Body ColorBlack
                      NEMA Rating-
                      External Height - Imperial1"
                      External Width - Imperial1.8"
                      External Depth - Imperial4.05"
                      Product Range-
                      SVHCNo SVHC (07-Nov-2024)

                      Product Overview

                      CU-792 is an utilibox style E plastic utility box.

                      • External dimension is 4.05" x 1.8" x 1", internal dimension is 3.86" x 1.4" x 0.87" (L x W x D)
                      • ABS plastic with UL 94V-O flammability rating
                      • Suggested service temperature of -20°C to +70°C
                      • Comes with close fitting interlocking lid and assembly hardware
                      • Finish: Fine Textured Black — well suited for digital printing, silk-screening or pad printing

                      Technical Specifications

                      Enclosure Type

                      Utility Box

                      External Height - Metric

                      25.4mm

                      External Depth - Metric

                      103mm

                      Body Color

                      Black

                      External Height - Imperial

                      1"

                      External Depth - Imperial

                      4.05"

                      SVHC

                      No SVHC (07-Nov-2024)

                      Enclosure Material

                      ABS

                      External Width - Metric

                      46mm

                      IP Rating

                      -

                      NEMA Rating

                      -

                      External Width - Imperial

                      1.8"

                      Product Range

                      -

                      Technical Docs (3)

                      Drawing EN

                      Technical Data Sheet EN

                      CAD Multiple Formats EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.