Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoNG-9512Copy
Newark Part No.83F3333
Product RangeNG Series
Your Part Number
696 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.080 |
| 10+ | $1.730 |
Price for:Each
Minimum: 1
Multiple: 1
$2.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNG-9512Copy
Newark Part No.83F3333
Product RangeNG Series
Technical Datasheet
Thread SizePG9
Cable Diameter Min4mm
Cable Diameter Max6.4mm
Cable Gland MaterialNylon 6.6 (Polyamide 6.6)
Gland ColourBlack
IP / NEMA RatingNEMA 4X
Product RangeNG Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NG-9512 is a PG9 Cable Gland consists of black molded nylon body, hexagonal nut, cable nut and a rubber gasket and cable seal. Cable seal maintains NEMA rating for cable entry or exit.
Applications
Industrial, Maintenance & Repair
Technical Specifications
Thread Size
PG9
Cable Diameter Max
6.4mm
Gland Colour
Black
Product Range
NG Series
Cable Diameter Min
4mm
Cable Gland Material
Nylon 6.6 (Polyamide 6.6)
IP / NEMA Rating
NEMA 4X
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for NG-9512
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
