Newark offers an extensive range of stepper motors, ideal for applications requiring precise positioning and speed control. Our range includes both unipolar and bipolar stepper motors, with various step angles and holding torque levels. These motors are compatible with a wide range of motor drivers and controllers available at Newark.

Stepper motors operate by dividing a full rotation into a series of discrete steps. This makes them ideal for applications requiring accurate positioning and repeatability. Stepper motors provide excellent torque at low speeds and are known for their reliability and long lifespan.

Applications:

  • 3D Printing: High-precision movement in print heads and extruders.
  • CNC Machines: Controlling cutting tools and spindle positioning.
  • Medical Devices: Driving pumps and surgical equipment.
  • Automated Systems: Positioning sensors and actuators.
Show More
View
Buyer
Engineer
Manufacturer
Stepper Motor Type
Motor Size
Coil Type
No. of Phases
Step Angle
Resistance
Torque Max
Current Rating
Inductance
Voltage Rating Max
Inertia
No. of Wires
External Length
Shaft Diameter
Product Range
Shaft Length
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
81AH9251

RoHS

Each
1+
$104.260
5+
$96.450
10+
$93.670
25+
$89.670
50+
$86.660
More Pricing...
Min: 1 / Mult: 1
Single Shaft
28mm
Bipolar
-
1.8°
-
0.145N-m
1A
-
24VDC
-
4
51.5mm
5mm
SANMOTION F2
13.5mm
72Y2016

RoHS

Each
1+
$117.900
10+
$107.160
25+
$105.620
50+
$102.900
100+
$95.850
More Pricing...
Min: 1 / Mult: 1
Dual Shaft
56.4mm
Bipolar, Unipolar
-
1.8°
-
1.32N-m
3A
-
3VDC
-
8
76mm
6.35mm
-
20.6mm
68R2018

RoHS

Each
1+
$126.190
Min: 15 / Mult: 15
Single Shaft
-
DC
Four Phase
7.5°
-
0.5N-m
-
-
-
18.8g-cm²
4
45.5mm
3.5mm
829240 Series
13.2mm
79R1404

RoHS

Each
Pricing is unavailable. Please contact customer services.
Dual Shaft
42mm
Bipolar
Two Phase
1.8°
1.5ohm
63in-oz
1.7A
3mH
24VDC
0.28oz-in²
4
40mm
5mm
4118 Series
24mm
84R6123

RoHS

Each
Pricing is unavailable. Please contact customer services.
Dual Shaft, Hybrid
61mm
Bipolar
Two Phase
1.8°
1.18ohm
2.16N-m
2.8A
3.96mH
24VDC
3.1oz-in²
4
66mm
6.35mm
5818 Series
20.5mm
56P2647
Each
100+
$51.840
250+
$46.400
Min: 144 / Mult: 144
Single Shaft
28mm
Bipolar
Two Phase
7.5°
24ohm
35in-oz
-
-
-
-
4
31mm
-
UCE Series
-
25R3925

RoHS

Each
1+
$327.280
5+
$321.420
10+
$315.580
25+
$310.910
Min: 3 / Mult: 3
Single Shaft, Hybrid
85mm
Unipolar
Single Phase
1.8°
4.9ohm
6700mN-m
2A
-
24VDC
-
6
124mm
14mm
34KM-K Series
37mm
65AC6195

RoHS

TRINAMIC / ANALOG DEVICES
Each
1+
$166.070
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
-
1.8°
-
0.22N-m
1A
-
24VDC
-
4
45.5mm
-
PANdrive
-
65AC6210

RoHS

TRINAMIC / ANALOG DEVICES
Each
1+
$358.870
Min: 1 / Mult: 1
Single Shaft, Hybrid
60mm
Bipolar
-
1.8°
-
0.55N-m
2.8A
-
48VDC
-
4
58mm
6.35mm
PANdrive
24mm
65AC6218

RoHS

Each
1+
$305.660
5+
$282.570
10+
$275.920
Min: 1 / Mult: 1
Single Shaft
60mm
Bipolar
Two Phase
1.8°
-
2.1N-m
2.8A
-
24VDC
-
4
82mm
6.35mm
PANdrive
24mm
65AC6221

RoHS

TRINAMIC / ANALOG DEVICES
Each
1+
$334.840
5+
$311.210
10+
$309.460
25+
$306.850
Min: 1 / Mult: 1
Single Shaft
60mm
Bipolar
-
1.8°
-
3.1N-m
2.8A
-
24VDC
-
4
103mm
6.35mm
PANdrive
24mm
01AC6363

RoHS

Each
Pricing is unavailable. Please contact customer services.
Single Shaft
-
DC
Two Phase
7.5°
10.7ohm
3.97N-m
590mA
24mH
-
18.8g-cm²
4
45.5mm
3.5mm
829240 Series
13.2mm
65AC6273

RoHS

Each
1+
$123.300
5+
$115.900
10+
$112.040
25+
$107.170
50+
$103.980
Min: 1 / Mult: 1
Single Shaft, Hybrid
60mm
Bipolar
Four Phase
1.8°
0.9ohm
1.65N-m
2.8A
3.6mH
2.52VDC
400g-cm²
4
56mm
8mm
QMot QSH6018
24mm
65AC6219

RoHS

TRINAMIC / ANALOG DEVICES
Each
1+
$412.440
Min: 1 / Mult: 1
Single Shaft, Hybrid
60mm
Bipolar
-
1.8°
-
3.1N-m
2.8A
-
48VDC
-
4
103mm
6.35mm
PANdrive
24mm
68C5204
Each
1+
$248.620
5+
$222.000
10+
$206.110
25+
$179.370
50+
$161.230
More Pricing...
Min: 1 / Mult: 1
Dual Shaft, Hybrid
57.2mm
Bipolar, Unipolar
-
1.8°
-
480N-cm
6A
-
-
-
8
94mm
6.35mm
HSX
20.6mm
69AH1747

RoHS

Each
1+
$358.970
Min: 1 / Mult: 1
-
-
Bipolar
-
-
-
1.01N-m
2.8A
-
-
-
-
-
-
PANdrive
-
69AH1752

RoHS

Each
1+
$631.150
5+
$617.950
10+
$613.520
Min: 1 / Mult: 1
-
-
Bipolar
-
-
-
7N-m
5.5A
-
-
-
-
-
-
PANdrive
-
69AH1737

RoHS

Each
1+
$316.060
Min: 1 / Mult: 1
-
-
Bipolar
-
-
-
0.44N-m
2A
-
-
-
-
-
-
PANdrive
-
41T5556

RoHS

Each
Pricing is unavailable. Please contact customer services.
Single Shaft
42mm
-
Three Phase
-
1.5ohm
10in-oz
2.1A
2mH
24VDC
-
8
43mm
5mm
-
21mm
41T5557

RoHS

Each
Pricing is unavailable. Please contact customer services.
Single Shaft
42mm
-
Three Phase
-
0.45ohm
31in-oz
-
640µH
24VDC
-
8
43mm
5mm
-
21mm
41T5563

RoHS

Each
Pricing is unavailable. Please contact customer services.
Single Shaft
57.4mm
-
Three Phase
-
0.5ohm
67.5in-oz
7.3A
1.15mH
36VDC
-
-
91.44mm
6.35mm
-
20.5mm
65AC6207

RoHS

TRINAMIC / ANALOG DEVICES
Each
1+
$182.950
5+
$180.270
10+
$177.690
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
-
1.8°
-
0.44N-m
1A
-
24VDC
-
4
59mm
-
PANdrive
-
72AC6263

RoHS

TRINAMIC / ANALOG DEVICES
Each
1+
$242.160
5+
$238.130
10+
$234.110
25+
$230.910
Min: 1 / Mult: 1
Single Shaft
60mm
Bipolar
-
1.8°
-
2.1N-m
2.8A
-
30VDC
-
4
78mm
-
PANdrive
-
69AC3132

RoHS

TRINAMIC / ANALOG DEVICES
Each
1+
$281.530
5+
$277.270
10+
$273.280
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
-
1.8°
-
0.7N-m
2A
-
24VDC
-
4
73mm
5mm
PANdrive
24mm
69AH1746

RoHS

Each
1+
$362.840
Min: 1 / Mult: 1
-
-
Bipolar
-
-
-
1.01N-m
2.8A
-
-
-
-
-
-
PANdrive
-
226-250 of 339 items
of 14 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB