Tubular Linear Solenoids :
85 Products FoundView
Buyer
Engineer
Manufacturer
Coil Voltage
Solenoid Operation
Holding Force - Metric
Holding Force
Coil Resistance
Solenoid Duty Cycle
Coil Power Continuous
Coil Termination
External Diameter
External Length
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
GUARDIAN ELECTRIC | Each | 1+ $1,396.200 5+ $1,354.600 10+ $1,313.000 25+ $1,243.800 50+ $1,174.800 More Pricing... | 24VDC | Push | 27.801N | 27.801N | 36.1ohm | Intermittent | 16.8W | - | 25.4mm | 51.8mm | TP8X16 Series | |||||
Each | 1+ $45.020 | 13.9VDC | Push or Pull | 53.4N | 53.4N | 28.15ohm | Continuous | 7W | - | 28.57mm | 14.73mm | - | ||||||
Each | 1+ $85.590 | 13.2VDC | Push or Pull | 71.2N | 71.2N | 13.8ohm | Continuous | 12.5W | - | 39.67mm | 21.21mm | - | ||||||
Each | 50+ $75.850 | 27VDC | Push or Pull | 71.2N | 71.2N | 56.7ohm | Continuous | 12.5W | - | 39.67mm | 21.21mm | - | ||||||
GUARDIAN ELECTRIC | Each | 1+ $747.200 | 24VDC | Pull | 34.752N | 34.752N | 36.1ohm | Intermittent | 16.8W | - | 25.4mm | 51.8mm | T8X16 Series | |||||
MAGNET SCHULTZ | Each | 1+ $101.550 10+ $92.300 25+ $90.980 50+ $88.630 100+ $82.560 More Pricing... | 24VDC | Pull | - | 0.11N | - | Continuous | 5.5W | Wire Leaded | 25.4mm | 50.8mm | - | |||||
38AK8807 RoHS | Each | 1+ $48.340 5+ $44.020 10+ $43.030 25+ $42.060 50+ $39.690 More Pricing... | 6.5VDC | Pull | - | 21.8N | 5.32ohm | Continuous | 8W | Wire Leaded | 25.4mm | 29.85mm | STA Series | |||||
46AM3321 RoHS | JOHNSON ELECTRIC | Each | 1+ $22.210 | - | - | - | - | - | - | - | - | - | - | - | ||||
46AM3320 RoHS | JOHNSON ELECTRIC | Each | 1+ $41.120 5+ $37.320 10+ $36.220 25+ $35.500 50+ $33.790 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | ||||
46AM3322 RoHS | JOHNSON ELECTRIC | Each | 1+ $49.770 5+ $45.150 10+ $43.820 25+ $42.960 50+ $40.880 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | ||||