Print Page
Image is for illustrative purposes only. Please refer to product description.

941 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.900 |
| 5+ | $7.740 |
| 10+ | $7.590 |
| 25+ | $7.430 |
| 50+ | $7.240 |
| 100+ | $7.050 |
| 250+ | $6.840 |
Price for:Each
Minimum: 1
Multiple: 1
$7.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoPS-PCBM36
Newark Part No.15C6522
Technical Datasheet
Battery Voltage3.6V
Battery TechnologyNickel Cadmium
Battery Capacity110mAh
External Diameter14.1mm
Battery Size Code-
External Height49.8mm
Battery TerminalsPCB Pins
External Width-
Pack Quantity1
External Depth-
Battery Type / Size-
Weight-
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCCadmium
Product Overview
PS-PCBM36 is a 3.6V/110mAh sealed nickel-cadmium rechargeable battery with PCB pin terminals.
- Battery is suited for 2-pins PC board mount
- Standard discharge (0.2C) cut off voltage is 1V per cell
- High rate discharge (1C) cut off voltage is 1V per cell
- Storage temperature range from -20°C to 45°C
- Internal resistance of <lt/> 45mohm
- Standard charge (0.1C) is 11mA
Technical Specifications
Battery Voltage
3.6V
Battery Capacity
110mAh
Battery Size Code
-
Battery Terminals
PCB Pins
Pack Quantity
1
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
Cadmium
Battery Technology
Nickel Cadmium
External Diameter
14.1mm
External Height
49.8mm
External Width
-
External Depth
-
Weight
-
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT