ALPHAWIRE
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
                                                                                                  2. Batteries & Chargers
                                                                                                  3. Batteries - Rechargeable
                                                                                                  Print Page

                                                                                                  55625603059

                                                                                                  NICKEL METAL HYDRIDE-NIMH BATTERY

                                                                                                  VARTA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  VARTA 55625603059
                                                                                                  ManufacturerVARTA
                                                                                                  Manufacturer Part No55625603059
                                                                                                  Newark Part No.68C4944
                                                                                                  Product RangeV 250 H Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  5 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  QuantityPrice
                                                                                                  1+$20.050
                                                                                                  5+$18.520
                                                                                                  10+$18.200
                                                                                                  25+$17.880
                                                                                                  50+$17.100
                                                                                                  100+$15.720
                                                                                                  250+$14.490
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $20.05
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  VARTA
                                                                                                  ManufacturerVARTA
                                                                                                  Manufacturer Part No55625603059
                                                                                                  Newark Part No.68C4944
                                                                                                  Product RangeV 250 H Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Battery Voltage3.6V
                                                                                                  Battery TechnologyNickel Metal Hydride
                                                                                                  Battery Capacity250mAh
                                                                                                  Battery Size CodeButton Cell
                                                                                                  External Diameter26.8mm
                                                                                                  External Height20.5mm
                                                                                                  Battery TerminalsPCB Pins
                                                                                                  Pack Quantity1
                                                                                                  External Width26mm
                                                                                                  Battery Type / SizeButton Cell
                                                                                                  External Depth-mm
                                                                                                  Weight33g
                                                                                                  Battery IEC Code-
                                                                                                  Battery NEDA Code-
                                                                                                  Battery Compliance-
                                                                                                  Product RangeV 250 H Series
                                                                                                  SVHCNo SVHC (25-Jun-2020)

                                                                                                  Product Overview

                                                                                                  The 55625603059 is a 3.6V/250mAh button-cell Rechargeable Battery features a nickel metal hydride technology with robust single cell and PCB pins terminals. High performance button cell with superior overcharge stability and discharge currents ≤2CA. Based on mass electrode technology.

                                                                                                  • PCB mounting memory protection range
                                                                                                  • -20 to 65°C Operating temperature range

                                                                                                  Applications

                                                                                                  Computers & Computer Peripherals, Clock & Timing, Lighting

                                                                                                  Technical Specifications

                                                                                                  Battery Voltage

                                                                                                  3.6V

                                                                                                  Battery Capacity

                                                                                                  250mAh

                                                                                                  External Diameter

                                                                                                  26.8mm

                                                                                                  Battery Terminals

                                                                                                  PCB Pins

                                                                                                  External Width

                                                                                                  26mm

                                                                                                  External Depth

                                                                                                  -mm

                                                                                                  Battery IEC Code

                                                                                                  -

                                                                                                  Battery Compliance

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2020)

                                                                                                  Battery Technology

                                                                                                  Nickel Metal Hydride

                                                                                                  Battery Size Code

                                                                                                  Button Cell

                                                                                                  External Height

                                                                                                  20.5mm

                                                                                                  Pack Quantity

                                                                                                  1

                                                                                                  Battery Type / Size

                                                                                                  Button Cell

                                                                                                  Weight

                                                                                                  33g

                                                                                                  Battery NEDA Code

                                                                                                  -

                                                                                                  Product Range

                                                                                                  V 250 H Series

                                                                                                  Technical Docs (3)

                                                                                                  Enhanced Product Overview EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Drawing EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (25-Jun-2020)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate