Hook Up Wire :
356 Products FoundFind a huge range of Hook Up Wire at Newark Electronics Mexico. We stock a large selection of Hook Up Wire, including new and most popular products from the world's top manufacturers including: Alpha Wire, Multicomp Pro, Belden, Staubli & Lapp
View
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Color
Wire Gauge
External Diameter - Metric
External Diameter - Imperial
No. of Max Strands x Strand Size
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Spool of 100 | 1+ $97.300 5+ $93.540 10+ $90.320 | - | Unjacketed | - | 24AWG | - | - | Solid | 100ft | - | - | 30.5m | 200°C | - | - | Tinned Copper | 0.533mm | - | - | ||||||
Spool of 100 | 1+ $412.480 5+ $396.520 10+ $382.840 | - | Rubber | Black | 18AWG | - | - | 65 x 36AWG | 100ft | - | - | 30.5m | 90°C | - | 5kV | Tinned Copper | 3.658mm | - | - | ||||||
Each | 1+ $186.550 | - | Nylon, Polyurethane | - | 36AWG | - | - | Solid | 6400ft | - | - | 1950.7m | 130°C | - | - | Bare Copper | 0.0058" | - | - | ||||||
Spool of 100 | 1+ $91.370 5+ $87.840 10+ $84.800 | - | Unjacketed | - | 30AWG | - | - | Solid | 100ft | - | - | 30.5m | 200°C | - | - | Tinned Copper | 0.254mm | - | - | ||||||
Spool of 500 | 1+ $1,517.160 5+ $1,458.480 10+ $1,408.180 | - | Rubber | Red | 18AWG | - | - | 65 x 36AWG | 500ft | - | - | 152.4m | 90°C | - | 5kV | Tinned Copper | 3.658mm | - | - | ||||||
Spool of 100 | 1+ $1,764.200 5+ $1,572.000 10+ $1,469.200 25+ $1,406.600 50+ $1,296.400 | - | PVC | Red | 22AWG | - | - | 7 x 30AWG | 100ft | - | - | 30.5m | 80°C | 0.35mm² | 1kV | Tinned Copper | 1.58mm | MIL-W-76 B Type MW | - | ||||||
Spool of 100 | 1+ $618.880 5+ $594.950 10+ $574.430 | - | PVC | Red | 18AWG | - | - | 16 x 30AWG | 100ft | - | - | 30.5m | 80°C | - | 40kV | Tinned Copper | 5.283mm | - | - | ||||||
Each | 1+ $47.950 | - | Silicone Rubber | Red | 18AWG | - | - | 192 x 41AWG | 50ft | - | - | 15.2m | 150°C | - | 10kV | Copper | 3.6mm | IEC 61010-31 | - | ||||||
Each | 1+ $42.390 | - | Silicone Rubber | Black | 18AWG | - | - | 192 x 41AWG | 50ft | - | - | 15.2m | 150°C | - | 10kV | Copper | 3.6mm | IEC 61010-31 | - | ||||||
Spool of 100 | 1+ $2,322.320 | - | Silicone Rubber | White | 8AWG | - | - | 133 x 29AWG | 100ft | - | - | 30.5m | 150°C | 8.61mm² | 15kV | Copper | 6.58mm | - | - | ||||||
Spool of 500 | 1+ $2,327.680 5+ $2,237.650 10+ $2,160.490 | - | Rubber | Red | 18AWG | - | - | 65 x 36AWG | 500ft | - | - | 152.4m | 90°C | - | 10kV | Tinned Copper | 5.817mm | - | - | ||||||
Spool of 100 | 1+ $126.260 5+ $121.380 10+ $117.200 | - | Unjacketed | - | 20AWG | - | - | Solid | 100ft | - | - | 30.5m | 200°C | - | - | Tinned Copper | 0.838mm | - | - | ||||||
Spool of 100 | 1+ $288.290 5+ $277.140 10+ $267.590 | - | PVC | Black | 22AWG | - | - | 7 x 30AWG | 100ft | - | - | 30.5m | 80°C | - | 17kV | Tinned Copper | 3.048mm | - | - | ||||||
Spool of 100 | 1+ $230.590 5+ $221.660 10+ $214.020 | - | Unjacketed | - | 16AWG | - | - | Solid | 100ft | - | - | 30.5m | 200°C | - | - | Tinned Copper | 1.321mm | - | - | ||||||
Spool of 500 | 1+ $1,517.160 5+ $1,458.480 10+ $1,408.180 | - | Rubber | Black | 18AWG | - | - | 65 x 36AWG | 500ft | - | - | 152.4m | 90°C | - | 5kV | Tinned Copper | 3.658mm | - | - | ||||||
Spool of 100 | 1+ $99.720 5+ $95.860 10+ $92.550 | - | Unjacketed | - | 22AWG | - | - | Solid | 100ft | - | - | 30.5m | 200°C | 0.33mm² | - | Tinned Copper | 0.66mm | - | - | ||||||
Spool of 100 | 1+ $530.940 5+ $510.390 10+ $492.800 | - | Unjacketed | - | 12AWG | - | - | Solid | 100ft | - | - | 30.5m | 200°C | 3.48mm² | - | Tinned Copper | 2.108mm | - | - | ||||||
Spool of 100 | 1+ $6,810.800 5+ $6,101.000 10+ $5,938.400 | - | Silicone Rubber | White | 22AWG | - | - | 7 x 30AWG | 100ft | - | - | 30.5m | 200°C | 0.35mm² | 5kV | Silver Plated Copper | 1.778mm | UL VW-1 | - | ||||||
Spool of 500 | 1+ $865.290 5+ $768.330 20+ $728.730 | - | PVC | Black | 22AWG | - | - | 7 x 30AWG | 500ft | - | - | 152.4m | 80°C | - | 17kV | Tinned Copper | 3.048mm | - | - | ||||||
Spool of 100 | 1+ $412.480 5+ $396.520 10+ $382.840 | - | Rubber | Green | 18AWG | - | - | 65 x 36AWG | 100ft | - | - | 30.5m | 90°C | - | 5kV | Copper | 3.658mm | - | - | ||||||
Spool of 1000 | 1+ $572.700 2+ $544.460 5+ $524.660 | - | MPPE | Black | 18AWG | - | - | 16 x 30AWG | 1000ft | - | - | 305m | 105°C | 0.82mm² | 600V | Tinned Copper | 1.7mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | ||||||
Spool of 100 | 1+ $1,275.340 2+ $1,225.950 | - | Rubber | White | 16AWG | - | - | 26 x 30AWG | 100ft | - | - | 30.5m | 150°C | 1.32mm² | 40kV | Copper | 6.45mm | - | - | ||||||
Spool of 100 | 1+ $369.600 5+ $355.310 10+ $343.060 | - | PVC | Red | 18AWG | - | - | 65 x 36AWG | 100ft | - | - | 30.5m | 80°C | - | 5kV | Tinned Copper | 3.658mm | - | - | ||||||
Each | 1+ $19.960 | - | Silicone Rubber | Black | 26AWG | - | - | - | 6ft | - | - | 1.8m | 200°C | 0.13mm² | 600V | - | 1.52mm | - | - | ||||||
Spool of 1000 | 1+ $572.700 2+ $544.460 5+ $524.660 | - | MPPE | Red | 18AWG | - | - | 16 x 30AWG | 1000ft | - | - | 305m | 105°C | 0.82mm² | 600V | Tinned Copper | 1.7mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | ||||||