Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No461019 BK005Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.24C7668
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $176.630 |
| 5+ | $157.230 |
| 10+ | $149.430 |
| 25+ | $139.610 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$176.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No461019 BK005Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.24C7668
Technical Datasheet
Jacket MaterialPVC
Jacket ColorBlack
Wire Gauge10AWG
No. of Max Strands x Strand Size19 x 0.0234mm
Reel Length (Metric)30.5m
Reel Length (Imperial)100ft
Operating Temperature Max105°C
Conductor Area CSA-
Voltage Rating600V
Conductor MaterialCopper
External Diameter4.59mm
Approval Specification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 461019 BK005 is a Hook-up Wire with 10AWG copper conductor and black PVC insulation. This wire has the ability to withstand wear and abrasion, electrical performance or resistance to oil, solvents and chemicals.
- 82lbs Maximum pull tension
- 0.032mm insulation thickness
- 10X Cable diameter
- 0.04µHΩ/1000ft at 20°C Nominal conductor DC resistance (DCR)
Applications
Industrial
Technical Specifications
Jacket Material
PVC
Wire Gauge
10AWG
Reel Length (Metric)
30.5m
Operating Temperature Max
105°C
Voltage Rating
600V
External Diameter
4.59mm
Product Range
-
Jacket Color
Black
No. of Max Strands x Strand Size
19 x 0.0234mm
Reel Length (Imperial)
100ft
Conductor Area CSA
-
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability