Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoTR16-10-0Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.34AH2791
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,780.070 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$3,780.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoTR16-10-0Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.34AH2791
Jacket MaterialPolyolefin
Jacket ColorBlack
Wire Gauge-
No. of Max Strands x Strand Size19 x 17AWG
Reel Length (Metric)100m
Reel Length (Imperial)328ft
Conductor Area CSA10mm²
Voltage Rating1kV
Conductor MaterialTinned Copper
External Diameter6.2mm
Approval SpecificationBS 5099, IEC 60228 Class 6
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Jacket Material
Polyolefin
Wire Gauge
-
Reel Length (Metric)
100m
Conductor Area CSA
10mm²
Conductor Material
Tinned Copper
Approval Specification
BS 5099, IEC 60228 Class 6
SVHC
No SVHC (21-Jan-2025)
Jacket Color
Black
No. of Max Strands x Strand Size
19 x 17AWG
Reel Length (Imperial)
328ft
Voltage Rating
1kV
External Diameter
6.2mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate