Print Page
Image is for illustrative purposes only. Please refer to product description.

500 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $241.430 |
| 5+ | $232.100 |
| 10+ | $224.080 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$241.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8890 010100Copy
Newark Part No.02F3976
Technical Datasheet
Jacket MaterialRubber
Jacket ColorBlack
Wire Gauge24AWG
No. of Max Strands x Strand Size45 x 40AWG
Reel Length (Metric)30.5m
Reel Length (Imperial)100ft
Operating Temperature Max90°C
Conductor Area CSA-
Voltage Rating1kV
Conductor MaterialTinned Copper
External Diameter1.676mm
Approval Specification-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 8890 010100 is a 1-conductor Hook-up Test Prod Wire with rubber insulation and tinned copper conductor.
- 22.5Ω/1000ft at 20°C Nominal conductor DC resistance
Applications
Industrial
Technical Specifications
Jacket Material
Rubber
Wire Gauge
24AWG
Reel Length (Metric)
30.5m
Operating Temperature Max
90°C
Voltage Rating
1kV
External Diameter
1.676mm
Product Range
-
Jacket Color
Black
No. of Max Strands x Strand Size
45 x 40AWG
Reel Length (Imperial)
100ft
Conductor Area CSA
-
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability