Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJONARD TOOLS
Manufacturer Part NoR24B-0100Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.50B6096
Product RangeR24 Series
Your Part Number
61 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $35.990 |
Price for:Each
Minimum: 1
Multiple: 1
$35.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoR24B-0100Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.50B6096
Product RangeR24 Series
Technical Datasheet
Jacket MaterialPVDF
Jacket ColorBlue
Wire Gauge24AWG
No. of Max Strands x Strand Size-
Reel Length (Metric)30.5m
Reel Length (Imperial)100ft
Operating Temperature Max105°C
Conductor Area CSA-
Voltage Rating-
Conductor MaterialCopper
External Diameter0.76mm
Approval Specification-
Product RangeR24 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The R24B-0100 is a 100ft blue Wire Wrapping Wire with silver-plated copper conductor and KYNAR® insulation. The OFHC (oxygen free high conductivity) provides a flexible yet abrasion resistant wire.
Applications
Industrial
Technical Specifications
Jacket Material
PVDF
Wire Gauge
24AWG
Reel Length (Metric)
30.5m
Operating Temperature Max
105°C
Voltage Rating
-
External Diameter
0.76mm
Product Range
R24 Series
Jacket Color
Blue
No. of Max Strands x Strand Size
-
Reel Length (Imperial)
100ft
Conductor Area CSA
-
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate