Coaxial Cable:

713 Products Found

Newark’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Wire Gauge
Conductor Area CSA
Impedance
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
Jacket Material
Conductor Material
No. of Max Strands x Strand Size
External Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
60R4557

RoHS

Spool of 50
1+
$115.540
5+
$107.150
10+
$100.050
Min: 1 / Mult: 1
RG179
-
-
75ohm
164ft
50m
Black
PVC
Copper
7 x 0.1mm
2.8mm
-
58M9381

RoHS

Each
1+
$390.680
5+
$362.310
10+
$338.290
Min: 1 / Mult: 1
RG58C
-
-
50ohm
328ft
100m
Black
-
Copper
19 x 0.18mm
4.95mm
-
95B5125

RoHS

Spool of 500
1+
$2,177.980
5+
$2,093.750
10+
$2,021.550
Min: 1 / Mult: 1
RG8
10AWG
-
50ohm
500ft
152.4m
Black
PE
Copper Coated Aluminum
Solid
10.236mm
-
02F4119

RoHS

Spool of 100
1+
$175.080
5+
$168.310
10+
$162.510
Min: 1 / Mult: 1
RG174
26AWG
-
50ohm
100ft
30.5m
Black
PVC
Copper Coated Steel
7 x 34AWG
2.794mm
-
74R4857

RoHS

Spool of 500
1+
$60.490
10+
$60.490
Min: 1 / Mult: 1
RG6U
18AWG
0.82mm²
75ohm
500ft
152.4m
Black
PVC
Copper
-
6.9mm
-
02F4120

RoHS

Spool of 500
1+
$609.400
5+
$585.840
10+
$565.640
Min: 1 / Mult: 1
RG174
26AWG
-
50ohm
500ft
152.4m
Black
PVC
Copper Coated Steel
7 x 34AWG
2.794mm
-
87K1862

RoHS

Spool of 500
1+
$632.680
5+
$608.220
10+
$587.250
Min: 1 / Mult: 1
RG59
22AWG
-
75ohm
498.69ft
152.4m
Black
PVC
Copper
7 x 0.255mm
6.12mm
-
02F4185

RoHS

Spool of 100
1+
$177.630
5+
$170.760
10+
$164.880
Min: 1 / Mult: 1
RG59
23AWG
-
75ohm
100ft
30.48m
Black
PVC
Copper Coated Steel
Solid
6.1mm
-
87K1550

RoHS

Spool of 100
1+
$572.320
5+
$528.300
10+
$491.050
Min: 1 / Mult: 1
RG8
11AWG
-
50ohm
100ft
30.48m
Black
PVC
Copper
7 x 19AWG
10.236mm
-
87K6203

RoHS

Spool of 500
1+
$658.910
5+
$633.430
10+
$611.590
Min: 1 / Mult: 1
RG59
20AWG
-
75ohm
500ft
152.4m
Black
PVC
Copper
Solid
5.918mm
-
62M3108

RoHS

1 Meter
1+
$220.570
5+
$212.040
10+
$204.720
Min: 1 / Mult: 1
RG59
23AWG
0.27mm²
75ohm
-
-
Black
PVC
Copper Coated Steel
Solid
6.15mm
-
87K7166

RoHS

Spool of 1000
1+
$4,542.970
5+
$4,367.270
10+
$4,216.680
Min: 1 / Mult: 1
RG8
13AWG
-
52ohm
1000ft
304.8m
Black
PVC
Copper
7 x 21AWG
10.236mm
-
27C2165

RoHS

Spool of 100
1+
$216.210
5+
$199.580
10+
$185.510
Min: 2 / Mult: 2
RG174
24.5AWG
-
50ohm
100ft
30.48m
Gray
PVC
Copper
Solid
2.794mm
-
02F4193

RoHS

Spool of 100
1+
$195.850
5+
$188.280
10+
$181.790
Min: 1 / Mult: 1
RG58A
20AWG
-
51.5ohm
100ft
30.48m
Black
PVC
Copper
Solid
4.902mm
-
18K7916

RoHS

1 Meter
1+
$2.300
5+
$2.220
10+
$2.140
Min: 1 / Mult: 1
RG6/U
18AWG
-
75ohm
3.3ft
1m
Black
PVC
Copper
Solid
6.96mm
-
87K7406

RoHS

Spool of 100
1+
$501.990
5+
$482.570
10+
$465.930
Min: 1 / Mult: 1
RG8
10AWG
-
50ohm
100ft
30.5m
Black
PVC
Copper
Solid
10.287mm
-
03F2133

RoHS

Spool of 100
1+
$194.850
5+
$194.850
10+
$194.850
Min: 1 / Mult: 1
RG174
26AWG
-
50ohm
100ft
30.48m
Black
PVC
Copper
7 x 34AWG
2.57mm
-
03F2136

RoHS

Spool of 100
1+
$343.780
5+
$330.490
10+
$319.100
Min: 1 / Mult: 1
RG58
22AWG
-
50ohm
100ft
30.48m
Black
PVC
Tinned Copper
7 x 30AWG
4.953mm
-
15B3157

RoHS

Spool of 1000
1+
$1,343.660
5+
$1,291.690
10+
$1,247.150
Min: 1 / Mult: 1
RG58
20AWG
-
51.5ohm
1000ft
304.8m
Black
PVC
Copper
Solid
4.902mm
-
19C5041

RoHS

Spool of 500
1+
$2,356.920
5+
$2,265.770
10+
$2,187.640
Min: 1 / Mult: 1
RG8
10AWG
-
50ohm
500ft
152.4m
Black
PE
Copper Coated Aluminum
Solid
10.236mm
-
87K1570

RoHS

Spool of 500
1+
$957.190
5+
$920.180
10+
$888.450
Min: 1 / Mult: 1
RG58C
20AWG
-
50ohm
500ft
152.4m
Black
PVC
Tinned Copper
19 x 33AWG
4.953mm
-
05M4037

RoHS

Spool of 100
1+
$128.270
25+
$119.830
50+
$110.990
100+
$108.570
250+
$104.550
Min: 1 / Mult: 1
RG58C
20AWG
-
50ohm
328ft
100m
Black
PVC
Tinned Copper
19 x 0.19mm
4.95mm
-
73T9499

RoHS

Each
1+
$14.680
50+
$12.300
100+
$11.550
250+
$10.650
500+
$10.080
Min: 1 / Mult: 1
RG402
-
-
50ohm
3.3ft
1m
-
-
SPCCS (Silver Plated Copper Coated Steel)
-
3.58mm
-
03F2137

RoHS

Spool of 500
1+
$1,288.740
5+
$1,238.900
10+
$1,196.170
Min: 1 / Mult: 1
RG58
22AWG
-
50ohm
500ft
152.4m
Black
PVC
Tinned Copper
7 x 30AWG
4.953mm
-
02F6062

RoHS

Spool of 100
1+
$986.520
5+
$948.360
10+
$915.670
Min: 1 / Mult: 1
RG62
22AWG
-
93ohm
100ft
30.48m
Black
FEP
Copper
Solid
5.08mm
-
1-25 of 713 items
of 29 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M