10µH RF Inductors:

7,190 Products Found
We offer an extensive range of wirewound, thin film, shielded and unshielded, and multilayer RF Inductors.What is an RF Inductor?RF Inductors are radio frequency inductors, used at high resonant frequencies. The three basic types are multilayered coil, thin film coated ceramic, and wire wound ceramic. Axial leaded and radial leaded devices are also available. RF inductors are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.How the three types are constructed, and how to choose between themThe wire wound structure is formed by winding copper wire in a spiral shape around an alumina core. The coil can be formed using thicker wire than the multilayer and film structures, which provides the following features:
  1. Low DC resistance is possible
  2. Extremely high Q (Quality factor) value
  3. Large currents can be supported
These features make the wire wound structure suitable for matching applications in antenna and PA circuits that require an extremely high Q factor, and resonance applications in IF circuits.Film structure chip inductors have a multilayer structure, but the coil is formed with high accuracy over ceramic materials.Extremely accurate cores can be formed, providing the following features:
  1. High-performance electrical characteristics can be realized even for compact chips such as 0603 size
  2. Prepared fine lineup of close inductance steps and tight inductance tolerance.
  3. High Q and high SRF
This makes film structure chip inductors suitable for RF circuit matching and resonance applications that require narrow tolerance and a high Q factor to support trends toward smaller and more lightweight mobile communication equipment.The multilayer structure is formed by layering ceramic materials and a coil conductor to create an integrated multilayer-type inductor. This enables a smaller size and lower cost compared to the wire wound structure.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Product Range
RMS Current (Irms)
DC Resistance Max
Inductor Construction
Self Resonant Frequency
Self Resonant Frequency Min
Saturation Current (Isat)
DC Current Rating
Inductance Tolerance
High Frequency Inductor Case
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
09P2883

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.179
25+
$0.138
50+
$0.127
100+
$0.116
250+
$0.111
More Pricing...
Min: 1 / Mult: 1
10µH
CB Series
-
0.36ohm
Unshielded
32MHz
-
-
380mA
± 10%
-
25R4117

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.189
10+
$0.154
25+
$0.145
50+
$0.136
100+
$0.127
Min: 1 / Mult: 1
2.2µH
BR Series
-
0.065ohm
Shielded
150MHz
-
-
1.6A
± 20%
-
63K3943

RoHS

Date/Lot Code

Each
1+
$3.020
10+
$3.020
25+
$3.020
50+
$3.020
100+
$3.020
More Pricing...
Min: 1 / Mult: 1
100mH
70F Series
-
278ohm
-
157kHz
157kHz
-
29mA
± 5%
-
63K2922

RoHS

Date/Lot Code

Each
1+
$0.077
10+
$0.077
25+
$0.077
50+
$0.077
100+
$0.077
More Pricing...
Min: 1 / Mult: 1
100mH
78F Series
-
4.1ohm
-
5.5MHz
5.5MHz
-
165mA
± 5%
-
24B7384

RoHS

Each
1+
$3.730
10+
$3.120
25+
$2.850
50+
$2.550
100+
$2.240
Min: 1 / Mult: 1
39µH
1531-1535 Series
-
0.65ohm
-
200kHz
200kHz
-
600mA
± 5%
-
75X1252

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.390
10+
$1.350
25+
$1.320
50+
$1.270
100+
$1.220
More Pricing...
Min: 1 / Mult: 1
100mH
WE-CAIR Series
1.7A
0.0123ohm
-
1.2GHz
-
-
-
± 5%
-
69AH1388

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.129
10+
$0.106
25+
$0.094
50+
$0.092
100+
$0.089
More Pricing...
Min: 5 / Mult: 5
1µH
MLZ Series
-
0.13ohm
Shielded
-
-
-
800mA
± 20%
-
92H2497

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.468
10+
$0.386
25+
$0.343
50+
$0.325
100+
$0.306
More Pricing...
Min: 5 / Mult: 5
10µH
B82144A LBC Series
-
0.22ohm
-
60MHz
60MHz
-
1.4A
± 10%
-
38K3987

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.248
Min: 5 / Mult: 5
47µH
LQH32CN_23 Series
170mA
1.3ohm
Shielded
15MHz
-
-
170mA
± 10%
-
86K3358

RoHS

Date/Lot Code

Each
1+
$0.914
10+
$0.658
25+
$0.625
50+
$0.592
100+
$0.559
More Pricing...
Min: 1 / Mult: 1
10µH
RL622 Series
-
0.045ohm
-
14MHz
-
-
3A
± 10%
-
39T4615

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.247
25+
$0.213
50+
$0.201
100+
$0.189
Min: 10 / Mult: 10
10µH
L-07W Series
-
0.195ohm
Unshielded
3.9GHz
-
-
480mA
± 5%
-
07WX7035

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.213
25+
$0.197
50+
$0.188
100+
$0.181
250+
$0.173
More Pricing...
Min: 10 / Mult: 10
470µH
B78108S BC Series
-
7.9ohm
-
2.2MHz
2.2MHz
-
170mA
± 5%
-
09P2887

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.100
25+
$0.100
50+
$0.092
100+
$0.092
Min: 1 / Mult: 1
47µH
CB Series
-
2.5ohm
Unshielded
11MHz
-
-
140mA
± 10%
-
75X1249

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.370
10+
$1.320
25+
$1.260
50+
$1.210
100+
$1.200
More Pricing...
Min: 1 / Mult: 1
56nH
WE-CAIR Series
3A
0.0062ohm
-
1.5GHz
-
-
-
± 5%
-
92AH1132

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.973
10+
$0.699
25+
$0.671
50+
$0.644
100+
$0.617
More Pricing...
Min: 1 / Mult: 1
1µH
B82442T SIMID Series
-
9.5ohm
Unshielded
1.8MHz
-
-
150mA
± 10%
-
68AH9195

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.867
10+
$0.750
25+
$0.629
50+
$0.597
100+
$0.563
More Pricing...
Min: 5 / Mult: 5
100mH
B82144F LBC Series
-
490ohm
-
180kHz
-
-
20mA
± 5%
-
68AH9194

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.513
10+
$0.414
25+
$0.364
50+
$0.353
100+
$0.342
More Pricing...
Min: 5 / Mult: 5
1µH
B82144F LBC Series
-
4.2ohm
-
2.2MHz
-
-
280mA
± 5%
-
92AH1159

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.090
10+
$0.902
25+
$0.792
50+
$0.771
100+
$0.749
More Pricing...
Min: 1 / Mult: 1
47µH
B82442T SIMID Series
-
0.519ohm
Unshielded
8MHz
-
-
700mA
± 10%
-
69AH1407

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.118
10+
$0.100
25+
$0.088
50+
$0.085
100+
$0.082
More Pricing...
Min: 5 / Mult: 5
6.8µH
MLZ Series
-
0.325ohm
Shielded
-
-
-
550mA
± 20%
-
28AH5276

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.351
10+
$0.292
25+
$0.288
50+
$0.269
100+
$0.251
More Pricing...
Min: 5 / Mult: 5
470µH
TFM-ALM Series
-
0.034ohm
Shielded
-
-
-
5A
± 20%
-
75AJ2923

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.500
10+
$1.430
25+
$1.380
50+
$1.320
100+
$1.240
More Pricing...
Min: 1 / Mult: 1
169nH
WE-CAIR Series
3A
0.025ohm
-
875MHz
-
-
-
± 5%
-
75AJ2930

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.500
10+
$1.430
25+
$1.380
50+
$1.320
100+
$1.240
More Pricing...
Min: 1 / Mult: 1
491nH
WE-CAIR Series
2A
0.065ohm
-
535MHz
-
-
-
± 5%
-
75AJ2824

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.030
10+
$1.020
25+
$1.020
50+
$1.010
100+
$0.966
More Pricing...
Min: 1 / Mult: 1
5nH
WE-CAIR Series
4A
0.0018ohm
-
6.5GHz
-
-
-
± 5%
-
75AJ2922

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.500
10+
$1.430
25+
$1.380
50+
$1.320
100+
$1.240
More Pricing...
Min: 1 / Mult: 1
130nH
WE-CAIR Series
3A
0.02ohm
-
900MHz
-
-
-
± 5%
-
12P7305

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.251
25+
$0.234
50+
$0.221
100+
$0.208
250+
$0.194
More Pricing...
Min: 10 / Mult: 10
18nH
B82496C SIMID Series
-
0.45ohm
Unshielded
4GHz
-
-
400mA
± 5%
-
1-25 of 7190 items
of 288 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK