Thermoelectric Modules & Assemblies:

174 Products Found
View
Buyer
Engineer
Manufacturer
Transducer Function
Module Type
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
25AK3546

RoHS

Each
1+
$957.750
5+
$931.380
10+
$905.020
25+
$847.910
50+
$808.370
-
-
1 Stage
-
200W
11.8A
28V
400mm
153mm
175mm
-
-
-
-
25AK3604

RoHS

Each
1+
$43.050
25+
$39.960
50+
$37.540
100+
$36.510
250+
$35.470
-
-
1 Stage
-
4W
1.8A
3.5V
8.8mm
8.8mm
2.4mm
67°C
Multicomp Pro Peltier Module
-
UL-Style 1569, PVC Insulated
25AK3603

RoHS

Each
1+
$36.360
25+
$33.740
50+
$31.710
100+
$30.840
250+
$29.970
-
-
1 Stage
-
2.2W
1.8A
1.9V
6.6mm
6.6mm
2.2mm
64°C
-
-
UL-Style 1569, PVC Insulated
40Y2103

RoHS

EUROPEAN THERMODYNAMICS
Each
1+
$77.670
5+
$71.460
10+
$69.680
25+
$68.510
50+
$65.710
More Pricing...
-
-
1 Stage
-
195W
14A
24.1VDC
50mm
50mm
3.4mm
67°C
APH Series
-
100mm, UL-Style 1569, Unstripped
40Y2096

RoHS

EUROPEAN THERMODYNAMICS
Each
1+
$44.470
5+
$40.910
10+
$39.890
25+
$39.220
50+
$37.620
More Pricing...
-
-
1 Stage
-
20W
2.3A
15.4VDC
30mm
30mm
4mm
68°C
APH Series
-
150mm, UL-Style 1569, Unstripped
40Y2104

RoHS

EUROPEAN THERMODYNAMICS
Each
1+
$80.730
5+
$74.090
10+
$73.120
25+
$71.540
50+
$68.370
More Pricing...
-
-
1 Stage
-
150W
11A
24.1VDC
50mm
50mm
3.7mm
68°C
APH Series
-
100mm, UL-Style 1569, Unstripped
75Y0273

RoHS

EUROPEAN THERMODYNAMICS
Each
1+
$78.490
5+
$72.030
10+
$71.090
25+
$69.550
50+
$66.480
More Pricing...
-
-
2 Stage
-
800mW
1.1A
2.2VDC
6mm
6mm
4.6mm
92°C
AP2 Series
-
100mm, UL-Style 1569, Unstripped
40Y2102

RoHS

EUROPEAN THERMODYNAMICS
Each
1+
$71.820
5+
$66.070
10+
$64.430
25+
$63.350
50+
$60.760
More Pricing...
-
-
1 Stage
-
88.4W
6.5A
24.1VDC
40mm
40mm
3.9mm
69°C
APH Series
-
100mm, UL-Style 1569, Unstripped
40Y2109

RoHS

Each
1+
$520.460
5+
$473.330
10+
$422.880
25+
$396.190
50+
$364.820
-
-
-
-
59.3W
3.95A
30VDC
122mm
230mm
150.7mm
-
AR-AR Series
-
-
08P1450

RoHS

Each
1+
$60.470
25+
$57.520
50+
$55.240
100+
$53.600
250+
$52.290
Thermoelectric Cooler
-
1 Stage
19W
19W
8.5A
3.8VDC
20mm
20mm
3.8mm
70°C
MCPF Series
0.41ohm
UL-Style 1569, Unstripped
41AH4486

RoHS

Each
1+
$26.770
50+
$24.610
100+
$22.840
250+
$21.460
500+
$20.280
-
-
1 Stage
-
-
8A
9VDC
30mm
30mm
3.2mm
-
MPETH
-
100mm, UL-Style 1569, Unstripped
08P1431

RoHS

Each
1+
$48.150
25+
$45.810
50+
$43.980
100+
$42.680
250+
$41.640
Thermoelectric Cooler
-
1 Stage
7.3W
7.5W
3.2A
3.8VDC
15mm
15mm
3.8mm
74°C
MCPE Series
1.03ohm
UL-Style 1569, Unstripped
40Y2105

RoHS

EUROPEAN THERMODYNAMICS
Each
1+
$74.830
5+
$68.840
10+
$67.120
25+
$66.000
50+
$63.310
More Pricing...
-
-
1 Stage
-
102W
6A
29.2VDC
40mm
40mm
3.1mm
67°C
APH Series
-
100mm, UL-Style 1569, Unstripped
40Y2095

RoHS

EUROPEAN THERMODYNAMICS
Each
1+
$43.650
5+
$40.170
10+
$39.170
25+
$38.510
50+
$36.950
More Pricing...
-
-
1 Stage
-
23W
6A
8.6VDC
20mm
20mm
3.13mm
65°C
APH Series
-
150mm, UL-Style 1569, Unstripped
75Y0267

RoHS

EUROPEAN THERMODYNAMICS
Each
1+
$68.120
5+
$62.670
10+
$61.110
25+
$60.080
50+
$57.640
More Pricing...
-
-
1 Stage
-
4.2W
800mA
8.3VDC
12mm
11mm
3mm
74°C
APHM Series
-
150mm, UL-Style 1569, Unstripped
75Y0277

RoHS

EUROPEAN THERMODYNAMICS
Each
1+
$211.540
5+
$192.190
10+
$180.650
25+
$161.220
50+
$148.040
More Pricing...
-
-
3 Stage
-
3W
6.5A
6.5VDC
36mm
36mm
16mm
117°C
AP3 Series
-
100mm, UL-Style 1569, Unstripped
51Y4933

RoHS

Each
1+
$114.930
5+
$105.470
10+
$104.100
25+
$101.850
50+
$97.330
More Pricing...
-
-
1 Stage
-
5.2W
1.8A
4.4VDC
8.8mm
11mm
2.16mm
64°C
APHC Series
2.1ohm
100mm, UL-Style 1569, Unstripped
51Y4938

RoHS

EUROPEAN THERMODYNAMICS
Each
1+
$50.110
5+
$46.100
10+
$44.960
25+
$44.210
50+
$42.400
More Pricing...
-
-
1 Stage
-
36W
3.7A
14.7VDC
30mm
34mm
3.63mm
66°C
APHC Series
3.2ohm
100mm, UL-Style 1569, Unstripped
40Y2106

RoHS

EUROPEAN THERMODYNAMICS
Each
1+
$76.240
5+
$70.140
10+
$68.400
25+
$67.240
50+
$64.510
More Pricing...
-
-
1 Stage
-
146W
8.9A
29.2VDC
55mm
55mm
3.8mm
68°C
APH Series
-
100mm, UL-Style 1569, Unstripped
94AC8401

RoHS

Each
100+
$25.800
-
-
1 Stage
-
51.4W
6A
15.4VDC
40mm
40mm
3.6mm
68°C
TEC Series
2.17ohm
150mm, 20 AWG, PVC Insulated
41AH4491

RoHS

Each
1+
$36.820
25+
$34.170
50+
$32.100
100+
$31.220
250+
$30.340
-
-
1 Stage
-
29W
3.1A
16VDC
30mm
30mm
3.4mm
72°C
MPETH
4ohm
UL-Style 1213, Unstripped
41AH4490

RoHS

Each
1+
$32.680
25+
$30.330
50+
$28.500
100+
$27.710
250+
$26.930
-
-
1 Stage
-
35W
4A
16VDC
30mm
30mm
3.6mm
72°C
MPETH
-
100mm, UL-Style 1569, Unstripped
41AH4492

RoHS

Each
1+
$33.710
25+
$31.100
50+
$29.080
100+
$28.210
250+
$27.330
-
-
1 Stage
-
77W
9.2A
15.8VDC
30mm
30mm
3.6mm
70°C
MPETH
-
100mm, UL-Style 1569, Unstripped
41AH4485

RoHS

Each
1+
$17.870
50+
$16.420
100+
$15.240
250+
$14.310
500+
$13.530
-
-
1 Stage
-
6.8W
5.1A
2.2VDC
15mm
15mm
3.65mm
74°C
MPETH
0.35ohm
UL-Style 1213, Unstripped
41AH4487

RoHS

Each
1+
$28.000
50+
$25.730
100+
$23.890
250+
$22.440
500+
$21.200
-
-
1 Stage
-
34W
6.6A
9.1VDC
30mm
30mm
3.2mm
-
MPETH
1.1ohm
UL-Style 1213, Unstripped
126-150 of 174 items
of 7 page(s)

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY