AC Axial Fans:
689 Products FoundView
Buyer
Engineer
Manufacturer
Nominal Rated Voltage AC
Fan Frame Type
TVS Polarity
Reverse Standoff Voltage
Fan Frame Size
External Depth
Clamping Voltage Max
Bearing Type
Diode Case Style
Flow Rate - Metric
No. of Pins
Air Flow - CFM
Minimum Breakdown Voltage
Noise Rating
Maximum Breakdown Voltage
Power Rating
Peak Pulse Power Dissipation
Rated Speed
Operating Temperature Max
Power Connection Type
Current Rating
Diode Mounting
IP Rating
Air Flow - m3/min
Operating Voltage Min
Operating Voltage Max
Static Pressure
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $55.090 5+ $53.850 10+ $52.610 25+ $50.120 50+ $47.650 More Pricing... | Min: 1 / Mult: 1 | 115V | Square | - | - | 119mm | 38mm | - | Sleeve Bearing | - | - | - | 106CFM | - | 50dBA | - | 18W | - | - | - | 2 Lead Wires | - | - | IP20 | - | 2.97m³/min | - | - | - | 4000X Series | |||||
Each | 1+ $87.010 10+ $83.690 | Min: 1 / Mult: 1 | 220V to 240V | Rectangular with Rounded Ends | - | - | 172mm | 51mm | - | Precision Ball Bearing | - | - | - | 239CFM | - | 58dBA | - | 26W | - | 2800rpm | - | Terminals | 110mA | - | - | - | 6.77m³/min | - | - | - | Multicomp Pro AC Axial Fans | |||||
Each | 1+ $334.520 5+ $326.510 10+ $318.490 25+ $302.460 50+ $286.440 | Min: 1 / Mult: 1 | 400V | Circular | - | - | 250mm | 85mm | - | - | - | - | - | 992.34CFM | - | 75dBA | - | 160W | - | 2950rpm | - | 7 Lead Wires | 260mA | - | IP44 | - | 30.75m³/min | - | - | - | A2D Series | |||||
Each | 1+ $151.390 5+ $147.610 10+ $143.820 25+ $136.260 50+ $128.690 More Pricing... | Min: 1 / Mult: 1 | 230V | Circular | - | - | 172mm | 38mm | - | Ball Bearing | - | - | - | 230CFM | - | 57dBA | - | 28W | - | 3350rpm | - | Terminals | 130mA | - | IP22 | - | 6.51m³/min | - | - | - | W2E142 Series | |||||
Each | 1+ $433.810 5+ $416.360 10+ $378.960 20+ $331.590 | Min: 1 / Mult: 1 | 115V | Circular | - | - | 162mm | 38.1mm | - | Ball Bearing | - | - | - | 102CFM | - | 38dBA | - | - | - | 1650rpm | - | Power Cord | 190mA | - | - | - | 2.88m³/min | - | - | - | Compact Axial Fan Series | |||||
Each | 1+ $53.070 5+ $51.750 10+ $50.420 25+ $47.760 50+ $45.110 More Pricing... | Min: 1 / Mult: 1 | 115V | Square | - | - | 80mm | 38mm | - | Sleeve Bearing | - | - | - | 35.9CFM | - | 34dBA | - | 11W | - | 3200rpm | - | 2 Lead Wires | - | - | IP20 | - | 1.017m³/min | - | - | - | 8000 N Series | |||||
Each | 1+ $54.490 5+ $54.490 10+ $54.490 25+ $54.490 50+ $54.490 More Pricing... | Min: 1 / Mult: 1 | 230V | Circular | - | - | 108mm | 37mm | - | Ball Bearing | - | - | - | 73.45CFM | - | 42dBA | - | 19W | - | 2600rpm | - | 2 Lead Wires | - | - | IP20 | - | 2.09m³/min | - | - | - | 4600 Series | |||||
Each | 1+ $86.320 5+ $84.170 10+ $82.010 25+ $77.680 50+ $73.370 More Pricing... | Min: 1 / Mult: 1 | 115V | Square | - | - | 92mm | 38mm | - | Ball Bearing | - | - | - | 52.4CFM | - | 42dBA | - | 11W | - | 3200rpm | - | 2 Lead Wires | - | - | IP54, IP68 | - | 1.47m³/min | - | - | - | 3000 Series | |||||
Each | 1+ $21.640 10+ $20.840 | Min: 1 / Mult: 1 | 115V | Square | - | - | 80mm | 38mm | - | Sleeve Bearing | - | - | - | 30CFM | - | 35dBA | - | 12W | - | 2750rpm | - | 2 Lead Wires | 150mA | - | - | - | 0.85m³/min | - | - | - | Multicomp Pro AC Axial Fans | |||||
Each | 1+ $25.270 10+ $24.340 | Min: 1 / Mult: 1 | 115V | Square | - | - | 92mm | 25mm | - | Sleeve Bearing | - | - | - | 36CFM | - | 39dBA | - | 12W | - | 2750rpm | - | Terminals | 120mA | - | - | - | 1.019m³/min | - | - | - | - | |||||
Each | 1+ $28.200 5+ $25.660 10+ $25.140 25+ $24.590 50+ $23.290 More Pricing... | Min: 1 / Mult: 1 | 230V | Square | - | - | 120mm | 38mm | - | Ball Bearing | - | - | - | 97CFM | - | 44.5dBA | - | 23.5W | - | 2900rpm | - | Terminals | 110mA | - | - | - | 2.75m³/min | - | - | - | AA12038 Series | |||||
Each | 1+ $64.600 5+ $62.990 10+ $61.370 25+ $58.130 50+ $54.910 More Pricing... | Min: 1 / Mult: 1 | 230V | Square | - | - | 119mm | 38mm | - | Ball Bearing | - | - | - | 106CFM | - | 51dBA | - | 18W | - | - | - | 2 Lead Wires | - | - | IP20 | - | 2.97m³/min | - | - | - | 4000X Series | |||||
Each | 1+ $18.800 10+ $18.790 | Min: 1 / Mult: 1 | 115V | Square | - | - | 80mm | 25mm | - | Precision Ball Bearing | - | - | - | 22CFM | - | 34.5dBA | - | 11W | - | 2900rpm | - | 2 Lead Wires | 120mA | - | - | - | 0.62m³/min | - | - | - | - | |||||
Each | 1+ $54.760 5+ $54.760 10+ $54.750 25+ $54.750 50+ $54.750 More Pricing... | Min: 1 / Mult: 1 | 115V | Square | - | - | 119mm | 38mm | - | Sleeve Bearing | - | - | - | 61.8CFM | - | 28dBA | - | 12W | - | 1800rpm | - | 2 Lead Wires | - | - | IP20 | - | 1.73m³/min | - | - | - | 4000Z Series | |||||
Each | 1+ $270.410 5+ $263.650 10+ $256.880 25+ $243.370 50+ $229.840 | Min: 1 / Mult: 1 | 115V | Square | - | - | 280mm | 80mm | - | Ball Bearing | - | - | - | 1100CFM | - | 73dBA | - | 175W | - | 2850rpm | - | Terminals | - | - | IP44 | - | 30.8m³/min | - | - | - | W2E250 Series | |||||
Each | 1+ $81.700 5+ $79.860 10+ $78.030 25+ $74.360 50+ $70.680 More Pricing... | Min: 1 / Mult: 1 | 230V | Circular | - | - | 119mm | 38mm | - | Ball Bearing | - | - | - | 94.2CFM | - | 40dBA | - | 18W | - | 2950rpm | - | 2 Lead Wires | - | - | IP20 | - | 2.667m³/min | - | - | - | 4000Z Series | |||||
Each | 1+ $213.030 5+ $213.030 10+ $213.030 25+ $213.030 50+ $213.030 | Min: 1 / Mult: 1 | 230V | Circular | - | - | 250mm | 83mm | - | Ball Bearing | - | - | - | 1024CFM | - | 73dBA | - | - | - | - | - | 4 Lead Wires | 740mA | - | IP44 | - | 28.99m³/min | - | - | - | A Series | |||||
Each | 1+ $226.650 5+ $220.990 10+ $215.320 25+ $203.980 50+ $192.660 More Pricing... | Min: 1 / Mult: 1 | 230V | Circular | - | - | 172mm | 51mm | - | Ball Bearing | - | - | - | 294.2CFM | - | 58dBA | - | 29W | - | 3300rpm | - | 2 Lead Wires | 120mA | - | IP20 | - | 8.33m³/min | - | - | - | W2E143 Series | |||||
Each | 1+ $22.120 10+ $21.300 | Min: 1 / Mult: 1 | 115V | Square | - | - | 119mm | 38.5mm | - | Sleeve Bearing | - | - | - | 115CFM | - | 49dBA | - | 20W | - | 3100rpm | - | Terminals | 240mA | - | - | - | 3.25m³/min | - | - | - | Multicomp Pro Axial Fans | |||||
Each | 1+ $260.210 5+ $253.920 10+ $247.620 25+ $235.020 50+ $222.410 | Min: 1 / Mult: 1 | 115V | Square | - | - | 200mm | 80mm | - | Ball Bearing | - | - | - | 544.5CFM | - | 59dBA | - | 80W | - | 2800rpm | - | Terminals | 70mA | - | IP44 | - | 15.417m³/min | - | - | - | W2E200 Series | |||||
Each | 1+ $509.570 5+ $496.840 10+ $484.100 25+ $458.610 | Min: 1 / Mult: 1 | 230V / 400V | Circular | - | - | 250mm | 82.5mm | - | Ball Bearing | - | - | - | - | - | - | - | 150W | - | 2900rpm | - | Terminals | 220mA | - | IP54 | - | - | - | - | - | A Series | |||||
Each | 1+ $139.110 5+ $135.630 10+ $132.150 25+ $125.200 50+ $118.250 More Pricing... | Min: 1 / Mult: 1 | 230V | Square | - | - | 135mm | 38mm | - | Ball Bearing | - | - | - | 138.3CFM | - | 46dBA | - | 30W | - | 2700rpm | - | 2 Lead Wires | - | - | IP20 | - | 3.917m³/min | - | - | - | 5600 Series | |||||
OMRON ELECTRONIC COMPONENTS | Each | 1+ $127.020 5+ $110.280 10+ $93.520 25+ $84.230 50+ $83.210 More Pricing... | Min: 1 / Mult: 1 | 100V | Square | - | - | 120mm | 25mm | - | Ball Bearing | - | - | - | 77.69CFM | - | 43dBA | - | 14W | - | 2400rpm | - | Terminals | 180mA | - | IPX7 | - | 2.2m³/min | - | - | - | R87F Series | ||||
Each | 1+ $37.850 10+ $35.960 50+ $33.010 100+ $31.120 250+ $28.700 | Min: 1 / Mult: 1 | 230V | Square | - | - | 120mm | 38mm | - | Ball Bearing | - | - | - | 107CFM | - | 50dBA | - | 19W | - | 2750rpm | - | 2 Lead Wires | 125mA | - | - | - | 3.03m³/min | - | - | - | DP201A | |||||
Each | 1+ $24.800 10+ $23.890 | Min: 1 / Mult: 1 | 115V | Square | - | - | 92mm | 25mm | - | Sleeve Bearing | - | - | - | 36CFM | - | 39dBA | - | 12W | - | 2750rpm | - | 2 Lead Wires | 120mA | - | - | - | 1.019m³/min | - | - | - | - |