Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoW2E250-HL06-01Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.11J4700
Product RangeW2E250 Series
Your Part Number
66 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $399.730 |
| 5+ | $395.890 |
| 10+ | $392.040 |
| 25+ | $384.200 |
| 50+ | $376.360 |
Price for:Each
Minimum: 1
Multiple: 1
$399.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoW2E250-HL06-01Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.11J4700
Product RangeW2E250 Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size250mm
External Depth80mm
Bearing TypeBall Bearing
Air Flow - CFM1077.1CFM
Noise Rating66dBA
Power Rating180W
Rated Speed2700rpm
Power Connection Type4 Lead Wires
Current Rating790mA
IP RatingIP44
Air Flow - m3/min31.084m³/min
Product RangeW2E250 Series
SVHCLead
Product Overview
The W2E250-HL06-01 is a 230VAC Axial Fan with a wall ring, ball bearing, terminal power connection and 1-phase 2-pole motor with operating capacitor. Sheet steel, coated in black impeller, die-cast aluminum wall ring, variable cable exit. Sickle blades, counter-clockwise direction of rotation seen on rotor air exhaust over struts air flow direction with S1 operation mode.
- 2700RPM Speed rating
- 180W Rated power
- 100Pa Maximum back pressure
- -40 to 80°C Maximum permissible ambient motor temperature range
- Thermal overload protector
- Protection class-I
- IP44 Protection rating
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
250mm
Bearing Type
Ball Bearing
Noise Rating
66dBA
Rated Speed
2700rpm
Current Rating
790mA
Air Flow - m3/min
31.084m³/min
SVHC
Lead
Fan Frame Type
Square
External Depth
80mm
Air Flow - CFM
1077.1CFM
Power Rating
180W
Power Connection Type
4 Lead Wires
IP Rating
IP44
Product Range
W2E250 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate