Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADDA
Manufacturer Part NoAK1861HB-ATCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.58P0931
Product RangeAK18065 Series
Your Part Number
80 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $111.320 |
| 5+ | $102.940 |
| 10+ | $101.050 |
| 25+ | $97.520 |
| 50+ | $94.260 |
| 100+ | $85.830 |
| 250+ | $81.110 |
Price for:Each
Minimum: 1
Multiple: 1
$111.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADDA
Manufacturer Part NoAK1861HB-ATCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.58P0931
Product RangeAK18065 Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size180mm
External Depth65mm
Bearing TypeBall Bearing
Air Flow - CFM410CFM
Noise Rating72dBA
Power Rating55.2W
Rated Speed3200rpm
Power Connection TypeTerminals
Current Rating500mA
IP Rating-
Air Flow - m3/min11.603m³/min
Product RangeAK18065 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
The AK1861HB-AT is a 115VAC high speed Axial Fan with 2-ball bearing and terminal power connection. High quality aluminum die casting frame flatted with black paint and black PBT plastic with glass fiber impeller. Counter-clockwise direction of rotation looking at rotor, shaded pole induction motor structure.
- UL94V-0 Flammability rating
- 3200RPM Speed rating
- -10 to 70°C Operating temperature range
- 59.8W Rated power
- 0.85" Aq Maximum pressure
- 100MΩ or more at 500VDC (between lead wire and frame) Insulation resistance
- 1500VAC for one minute to base on UL507 Dielectric strength
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
180mm
Bearing Type
Ball Bearing
Noise Rating
72dBA
Rated Speed
3200rpm
Current Rating
500mA
Air Flow - m3/min
11.603m³/min
SVHC
No SVHC (15-Jan-2019)
Fan Frame Type
Square
External Depth
65mm
Air Flow - CFM
410CFM
Power Rating
55.2W
Power Connection Type
Terminals
IP Rating
-
Product Range
AK18065 Series
Technical Docs (1)
Alternatives for AK1861HB-AT
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate