Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No4715HS-12T-B50-AM0Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.34R2252
Product Range4715HS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 20+ | $41.370 |
| 25+ | $40.550 |
| 50+ | $39.720 |
| 100+ | $38.890 |
Price for:Each
Minimum: 20
Multiple: 20
$827.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No4715HS-12T-B50-AM0Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.34R2252
Product Range4715HS Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM105.9CFM
Noise Rating44dBA
Power Rating15.5W
Rated Speed3100rpm
Power Connection Type2 Lead Wires
Current Rating320mA
IP RatingIP54
Air Flow - m3/min3m³/min
Product Range4715HS Series
SVHCNo SVHC (27-Jun-2018)
Product Overview
The 4715HS-12T-B50-AM0 is a 115VAC Axial Fan with ball bearing and terminal power connection. This H-series axial fan comes with plastic blades, aluminum (black painting) casing and plastic (black) impeller. UL3266, 22AWG lead wire. Faston #110 or equivalent and counter-clockwise direction of rotation, air out over struts. Shaded-pole induction motor structure, standard special control function and standard model flanged mounting, potted method. Can be an integral part of a cooling solution for heat-generating purpose.
- UL94V-0 Flammability rating
- 2600/3100RPM Speed rating
- -10 to 65°C Operating temperature range
- 15.5/18W Rated power
- 0.38/0.4"-H₂O Static pressure
- 10MΩ or over with a DC500V Megger insulation resistance
- Impedance protection
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
44dBA
Rated Speed
3100rpm
Current Rating
320mA
Air Flow - m3/min
3m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
105.9CFM
Power Rating
15.5W
Power Connection Type
2 Lead Wires
IP Rating
IP54
Product Range
4715HS Series
Technical Docs (2)
Alternatives for 4715HS-12T-B50-AM0
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate