Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCHPE-288-10-05-E
Newark Part No.08P1427
Product RangeMCHPE Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $245.120 |
| 25+ | $233.510 |
| 50+ | $224.480 |
| 100+ | $218.020 |
| 250+ | $212.870 |
Price for:Each
Minimum: 1
Multiple: 1
$245.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCHPE-288-10-05-E
Newark Part No.08P1427
Product RangeMCHPE Series
Technical Datasheet
Transducer FunctionThermoelectric Cooler
Power Rating196W
No. of Stages1 Stage
Cooling Power Pc196W
Current Max @ Diff Temperature Max9A
Voltage Max @ Diff Temperature Max35.9VDC
Length40mm
Width40mm
Depth3.1mm
Temperature Difference Max68°C
Product RangeMCHPE Series
Internal Resistance3.1ohm
Lead Wires100mm, UL-Style 1569, Unstripped
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MCHPE-288-10-05-E is a Peltier Cooler with thermoelectric modules transducer function. High cooling capacity from a small surface and long lifetime in power cycling applications with change of current polarity. With operation current close to 0.5 Imax extremely high COP (coefficient of performance possible. Preferable application, high cooling capacity at high temperatures/cycling.
- Solid-state reliability
- High integrity nickel diffusion barriers on elements
- High strength for rugged environments
- Porched style for enhanced lead wire strength
- Sealed & lapped for multi-module applications
- RoHS and Reach compliant
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Sensing & Instrumentation
Technical Specifications
Transducer Function
Thermoelectric Cooler
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
9A
Length
40mm
Depth
3.1mm
Product Range
MCHPE Series
Lead Wires
100mm, UL-Style 1569, Unstripped
Power Rating
196W
Cooling Power Pc
196W
Voltage Max @ Diff Temperature Max
35.9VDC
Width
40mm
Temperature Difference Max
68°C
Internal Resistance
3.1ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate