Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCP2088-258PCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.16AN2728
Product RangeCP20-M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 60+ | $45.960 |
| 100+ | $44.730 |
| 250+ | $43.500 |
Price for:Each
Minimum: 60
Multiple: 60
$2,757.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCP2088-258PCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.16AN2728
Product RangeCP20-M Series
Technical Datasheet
Module TypeThermoelectric Cooler
No. of Stages1 Stage
Cooling Power Pc4.3W
Current Max @ Diff Temperature Max2A
Voltage Max @ Diff Temperature Max3.8VDC
Length8.8mm
Width8.8mm
Depth2.58mm
Temperature Difference Max70°C
Product RangeCP20-M Series
Internal Resistance1.43ohm
Lead Wires50mm Annealed Copper
SVHCTo Be Advised
Technical Specifications
Module Type
Thermoelectric Cooler
Cooling Power Pc
4.3W
Voltage Max @ Diff Temperature Max
3.8VDC
Width
8.8mm
Temperature Difference Max
70°C
Internal Resistance
1.43ohm
SVHC
To Be Advised
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
2A
Length
8.8mm
Depth
2.58mm
Product Range
CP20-M Series
Lead Wires
50mm Annealed Copper
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate