Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPETH-127-14-25-S-H1Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.41AH4494
Product RangeMPETH
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $38.140 |
| 25+ | $35.560 |
| 50+ | $33.540 |
| 100+ | $32.670 |
| 250+ | $31.810 |
Price for:Each
Minimum: 1
Multiple: 1
$38.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPETH-127-14-25-S-H1Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.41AH4494
Product RangeMPETH
Technical Datasheet
No. of Stages1 Stage
Cooling Power Pc39W
Current Max @ Diff Temperature Max4.1A
Voltage Max @ Diff Temperature Max16.5VDC
Length40mm
Width40mm
Depth4.8mm
Temperature Difference Max75°C
Product RangeMPETH
Internal Resistance-
Lead Wires100mm, UL-Style 1569, Unstripped
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
4.1A
Length
40mm
Depth
4.8mm
Product Range
MPETH
Lead Wires
100mm, UL-Style 1569, Unstripped
Cooling Power Pc
39W
Voltage Max @ Diff Temperature Max
16.5VDC
Width
40mm
Temperature Difference Max
75°C
Internal Resistance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate