Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCP10304033Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.16AN2682
Product RangearcTEC CP100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 140+ | $77.410 |
| 250+ | $75.280 |
Price for:Each
Minimum: 140
Multiple: 140
$10,837.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCP10304033Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.16AN2682
Product RangearcTEC CP100 Series
Module TypeThermoelectric Cooler
No. of Stages1 Stage
Cooling Power Pc89W
Current Max @ Diff Temperature Max10A
Voltage Max @ Diff Temperature Max15VDC
Length30mm
Width30mm
Depth4mm
Temperature Difference Max70°C
Product RangearcTEC CP100 Series
Internal Resistance1.13ohm
Lead Wires100mm 20 AWG Red & Black
SVHCTo Be Advised
Technical Specifications
Module Type
Thermoelectric Cooler
Cooling Power Pc
89W
Voltage Max @ Diff Temperature Max
15VDC
Width
30mm
Temperature Difference Max
70°C
Internal Resistance
1.13ohm
SVHC
To Be Advised
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
10A
Length
30mm
Depth
4mm
Product Range
arcTEC CP100 Series
Lead Wires
100mm 20 AWG Red & Black
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate