arcTEC Series Thermoelectric Modules & Assemblies:
174 Products FoundFind a huge range of Thermoelectric Modules & Assemblies at Newark Electronics Mexico. We stock a large selection of Thermoelectric Modules & Assemblies, including new and most popular products from the world's top manufacturers including: Multicomp Pro, European Thermodynamics, Same Sky, Wakefield Thermal & Advanced Thermal Solutions
View
Buyer
Engineer
Manufacturer
Transducer Function
Module Type
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $44.610 25+ $42.450 50+ $40.750 100+ $39.550 250+ $38.590 | Thermoelectric Cooler | - | 1 Stage | 77.1W | 77.1W | 8.5A | 15.7VDC | 40mm | 40mm | 3.45mm | 70°C | MCPE Series | - | UL-Style 1569, Unstripped | ||||||
Each | 1+ $50.450 25+ $48.000 50+ $46.090 100+ $44.730 250+ $43.630 | Thermoelectric Cooler | - | 1 Stage | 130W | 130W | 15A | 15.4VDC | 50mm | 50mm | 3.5mm | 68°C | MCTE Series | 0.8ohm | 150mm, UL-Style 1569, Unstripped | ||||||
MULTICOMP PRO | Each | 1+ $94.790 25+ $90.180 50+ $86.600 100+ $84.030 250+ $81.980 | Thermoelectric Cooler | - | 2 Stage | 51.6W | 51.6W | 8.5A | 16.1VDC | 40mm | 40mm | 7.05mm | 85°C | MCPK | 1.65ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ $71.720 25+ $68.240 50+ $65.520 100+ $63.580 250+ $62.020 | Thermoelectric Cooler | - | 1 Stage | 19W | 19.6W | 2A | 15.7VDC | 30mm | 30mm | 4.8mm | 75°C | MCPE Series | 6.9ohm | UL-Style 1569, Unstripped | ||||||
MULTICOMP PRO | Each | 1+ $53.570 25+ $50.970 50+ $48.930 100+ $47.490 250+ $46.340 | Thermoelectric Cooler | - | 1 Stage | 110W | 110W | 12A | 15.4VDC | 40mm | 40mm | 3.7mm | 68°C | MCTE | 1ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ $60.360 25+ $57.420 50+ $55.150 100+ $53.510 250+ $52.210 | Thermoelectric Cooler | - | 1 Stage | 200W | 237W | 14A | 24.1VDC | 50mm | 50mm | 3.5mm | 68°C | MCTE | 1.4ohm | 150mm, UL-Style 1569, Unstripped | |||||
Each | 1+ $55.640 25+ $52.940 50+ $50.830 100+ $49.330 250+ $48.130 | Thermoelectric Cooler | - | 1 Stage | 36W | 38.1W | 3.9A | 15.7VDC | 30mm | 30mm | 3.6mm | 75°C | MCPE Series | 3.6ohm | 100mm, UL-Style 1569, Unstripped | ||||||
Each | 1+ $57.480 25+ $54.680 50+ $52.510 100+ $50.950 250+ $49.710 | Thermoelectric Cooler | - | 1 Stage | 118W | 118W | 8.5A | 24.1VDC | 40mm | 40mm | 3.5mm | 68°C | MCTE Series | 2.35ohm | UL-Style 1569, Unstripped | ||||||
MULTICOMP PRO | Each | 1+ $43.780 25+ $41.650 50+ $40.000 100+ $38.810 250+ $37.870 | Thermoelectric Cooler | - | 1 Stage | 55.6W | 55.6W | 6A | 15.7VDC | 40mm | 40mm | 3.95mm | 70°C | MCPE | 2.2ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ $23.200 5+ $21.630 10+ $21.000 25+ $20.200 50+ $19.610 More Pricing... | Thermoelectric Cooler | - | 1 Stage | 16.8W | 16.8W | 8.5A | 3.75VDC | 20mm | 20mm | 3.3mm | 67°C | TEC Series | 0.38ohm | 150mm, 24 AWG, PVC Insulated | ||||||
Each | 1+ $28.170 5+ $26.270 10+ $25.510 25+ $24.530 50+ $23.820 More Pricing... | Thermoelectric Cooler | - | 1 Stage | 25.7W | 25.7W | 3A | 15.4VDC | 30mm | 30mm | 3.6mm | 67°C | TEC Series | 4.16ohm | 150mm, 24 AWG, PVC Insulated | ||||||
Each | 1+ $33.870 5+ $31.590 10+ $30.670 25+ $29.500 50+ $28.660 More Pricing... | Thermoelectric Cooler | - | 1 Stage | 72W | 38.5W | 8.5A | 8.6VDC | 30mm | 30mm | 3.3mm | 67°C | TEC Series | 0.86ohm | 150mm, 20 AWG, PVC Insulated | ||||||
Each | 1+ $303.490 10+ $282.950 25+ $273.460 50+ $263.980 100+ $252.910 | - | - | - | - | 47.9W | 2.9A | 30VDC | 160mm | 82.2mm | 125.7mm | - | DT-AR | - | - | ||||||
Each | 1+ $239.820 10+ $223.600 25+ $209.700 50+ $202.750 100+ $195.790 | - | - | - | - | 24.9W | 2.3A | 15VDC | 80mm | 63.3mm | 60mm | - | DT-AR | - | - | ||||||
MULTICOMP PRO | Each | 1+ $91.050 25+ $86.620 50+ $83.170 100+ $80.710 250+ $78.750 | Thermoelectric Cooler | - | 2 Stage | 8.7W | 8.7W | 2.8A | 15.7VDC | 30mm | 30mm | 7.2mm | 95°C | MCPK Series | 5ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ $56.280 25+ $53.540 50+ $51.410 100+ $49.900 250+ $48.680 | Thermoelectric Cooler | - | 1 Stage | 4.4W | 4.5W | 2A | 3.8VDC | 15mm | 15mm | 4.8mm | 74°C | MCPF Series | 1.76ohm | UL-Style 1569, Unstripped | ||||||
Each | 1+ $45.260 25+ $43.060 50+ $41.340 100+ $40.130 250+ $39.140 | Thermoelectric Cooler | - | 1 Stage | 35.2W | 35.2W | 3.9A | 15.7VDC | 30mm | 30mm | 3.65mm | 70°C | MCPE Series | 3.5ohm | 100mm, UL-Style 1569, Unstripped | ||||||
Each | 1+ $111.080 25+ $105.680 50+ $101.480 100+ $98.480 250+ $96.070 | Thermoelectric Cooler | - | 1 Stage | 71.8W | 71.8W | 3.9A | 29.8VDC | 40mm | 40mm | 3.6mm | 74°C | MCPE Series | 6.8ohm | 100mm, UL-Style 1569, Unstripped | ||||||
Each | 1+ $117.800 25+ $112.080 50+ $107.620 100+ $104.440 250+ $101.890 | Thermoelectric Cooler | - | 1 Stage | 88W | 88W | 9A | 15.8VDC | 30mm | 30mm | 3.6mm | 68°C | MCHPE Series | 1.4ohm | 100mm, UL-Style 1569, Unstripped | ||||||
Each | 1+ $56.850 25+ $54.090 50+ $51.930 100+ $50.400 250+ $49.170 | Thermoelectric Cooler | - | 1 Stage | 31.7W | 32.7W | 6A | 8.8VDC | 30mm | 30mm | 3.9mm | 74°C | MCPE Series | 1.31ohm | UL-Style 1569, Unstripped | ||||||
MULTICOMP PRO | Each | 1+ $301.480 25+ $286.810 50+ $275.400 100+ $267.250 250+ $260.730 | Thermoelectric Cooler | - | 1 Stage | 340W | 340W | 15.4A | 35.8VDC | 50mm | 50mm | 3.9mm | 68°C | MCHPE | 1.9ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ $85.590 25+ $82.260 50+ $80.420 100+ $78.210 250+ $76.000 | - | - | - | - | 21W | 5A | 12VDC | 135mm | 105mm | 85mm | - | DT-AR | - | - | ||||||
MULTICOMP PRO | Each | 1+ $88.820 25+ $85.380 50+ $83.470 100+ $81.170 250+ $78.870 | - | - | - | - | 21W | 5A | 12VDC | 208mm | 162mm | 102mm | - | AR-AR | - | - | |||||
Each | 1+ $53.340 25+ $49.510 50+ $46.520 100+ $45.230 250+ $43.950 | - | - | 1 Stage | - | 20.9W | 2.2A | 15.7VDC | 25mm | 25mm | 3.8mm | 74°C | MPET | - | 100mm, UL-Style 1569, Unstripped | ||||||
Each | 1+ $70.130 25+ $66.720 50+ $64.070 100+ $62.170 250+ $60.660 | Thermoelectric Cooler | - | 1 Stage | 56.7W | 55W | 6A | 15.7VDC | 30mm | 30mm | 3.1mm | 69°C | MCHPE Series | 2.3ohm | 100mm, UL-Style 1569, Unstripped | ||||||