Crystals:

5,932 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
75T9131

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.150
10+
$1.040
25+
$0.960
50+
$0.862
100+
$0.782
More Pricing...
Min: 1 / Mult: 1
24MHz
SMD, 12.4mm x 4.5mm
50ppm
18pF
30ppm
49USMX
-40°C
85°C
94M8460

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.900
10+
$1.800
25+
$1.630
50+
$1.480
100+
$1.350
More Pricing...
Min: 1 / Mult: 1
32.768kHz
Cylinder SMD, 6.1mm x 2mm Dia
-
6pF
20ppm
MS1V-T1K
-40°C
85°C
94M8461

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.110
10+
$2.020
25+
$1.870
50+
$1.690
100+
$1.520
More Pricing...
Min: 1 / Mult: 1
32.768kHz
Cylinder SMD, 6.1mm x 2mm Dia
-
7pF
20ppm
MS1V-T1K
-40°C
85°C
94M6638

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.800
10+
$2.680
25+
$2.470
50+
$2.240
100+
$2.010
More Pricing...
Min: 1 / Mult: 1
32.768kHz
SMD, 5mm x 1.9mm
-
9pF
20ppm
CC4V-T1A
-40°C
85°C
75Y2339

RoHS

QANTEK TECHNOLOGY CORPORATION
Each (Supplied on Cut Tape)
Cut Tape
1+
$2.380
10+
$2.280
25+
$2.120
50+
$1.950
100+
$1.770
More Pricing...
Min: 1 / Mult: 1
8MHz
SMD, 12.5mm x 4.6mm
50ppm
18pF
30ppm
QCP9
-40°C
85°C
26AJ5876

RoHS

Each
1+
$0.418
10+
$0.343
25+
$0.321
50+
$0.316
100+
$0.313
More Pricing...
Min: 1 / Mult: 1
32.768kHz
Through Hole, 3.1mm x 8.2mm
-
12.5pF
20ppm
-
-10°C
60°C
60AJ3679

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.469
2000+
$0.454
4000+
$0.443
6000+
$0.433
10000+
$0.432
Min: 1000 / Mult: 1000
8MHz
SMD, 6mm x 3.5mm
30ppm
18pF
20ppm
ECS-23G Series
-40°C
85°C
33P6967

RoHS

Date/Lot Code

Each
1+
$1.340
10+
$0.851
100+
$0.719
500+
$0.531
1000+
$0.488
More Pricing...
Min: 1 / Mult: 1
4.9152MHz
Through Hole, 10.9mm x 4.65mm
50ppm
30pF
30ppm
HC49S
-20°C
70°C
23M6635

RoHS

IQD FREQUENCY PRODUCTS
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.650
Min: 1 / Mult: 1
16MHz
SMD, 7mm x 5mm
50ppm
16pF
30ppm
12SMX-B Series
-20°C
70°C
33P6977

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.464
10+
$0.446
50+
$0.418
100+
$0.378
250+
$0.352
More Pricing...
Min: 1 / Mult: 1
16MHz
SMD, 11.4mm x 4.65mm
50ppm
16pF
30ppm
HC49SM Series
-10°C
60°C
97K2911

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.576
10+
$0.474
25+
$0.449
50+
$0.441
100+
$0.433
More Pricing...
Min: 1 / Mult: 1
4MHz
SMD, 11.4mm x 4.9mm
50ppm
16pF
30ppm
HC49/4HSMX Series
-10°C
60°C
23M6630

RoHS

IQD FREQUENCY PRODUCTS
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.840
Min: 1 / Mult: 1
8MHz
SMD, 7mm x 5mm
50ppm
16pF
30ppm
12SMX-B Series
-20°C
70°C
97K2918

RoHS

IQD FREQUENCY PRODUCTS
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.629
10+
$0.473
25+
$0.457
50+
$0.442
100+
$0.427
More Pricing...
Min: 1 / Mult: 1
4.9152MHz
SMD, 11.4mm x 4.9mm
50ppm
16pF
30ppm
HC49/4HSMX Series
-10°C
60°C
13J1570

RoHS

Date/Lot Code

Each
1+
$1.660
10+
$1.460
25+
$1.400
50+
$1.340
100+
$1.290
More Pricing...
Min: 1 / Mult: 1
1.8432MHz
Through Hole, 11.5mm x 5mm
100ppm
18pF
20ppm
AB Series
-20°C
70°C
15R1566

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.880
10+
$3.660
25+
$3.450
50+
$3.170
100+
$2.880
More Pricing...
Min: 1 / Mult: 1
16MHz
SMD, 2.5mm x 2mm
10ppm
9pF
10ppm
FA-20H
-40°C
85°C
23M6648

RoHS

IQD FREQUENCY PRODUCTS
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.070
10+
$0.855
25+
$0.848
50+
$0.843
100+
$0.837
More Pricing...
Min: 1 / Mult: 1
12MHz
SMD, 5mm x 3.2mm
50ppm
18pF
50ppm
CFPX-104 Series
-10°C
60°C
33P6972

RoHS

Date/Lot Code

Each
1+
$0.699
10+
$0.627
100+
$0.501
500+
$0.418
1000+
$0.368
More Pricing...
Min: 1 / Mult: 1
8MHz
Through Hole, 10.9mm x 4.65mm
50ppm
30pF
30ppm
HC49S
-20°C
70°C
90B5422

RoHS

Date/Lot Code

Each
1+
$0.404
10+
$0.237
25+
$0.199
50+
$0.162
100+
$0.129
More Pricing...
Min: 1 / Mult: 1
8MHz
Through Hole, 10.3mm x 5mm
50ppm
18pF
30ppm
AS Series
-20°C
70°C
59K8137

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.238
2000+
$0.237
4000+
$0.237
6000+
$0.237
10000+
$0.237
Min: 1000 / Mult: 1000
12MHz
SMD, 11.4mm x 4.65mm
50ppm
18pF
30ppm
HCM49 Series
-10°C
60°C
54W0568

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.751
Min: 5 / Mult: 5
32MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
30ppm
7M
-40°C
85°C
94X0939

RoHS

IQD FREQUENCY PRODUCTS
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.455
10+
$0.371
25+
$0.364
50+
$0.356
100+
$0.348
More Pricing...
Min: 1 / Mult: 1
4.9152MHz
SMD, 11.4mm x 4.9mm
50ppm
18pF
30ppm
HC49/4HSMX Series
-20°C
70°C
40Y2000

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.941
10+
$0.839
25+
$0.808
50+
$0.776
100+
$0.751
More Pricing...
Min: 1 / Mult: 1
14.7456MHz
SMD, 5mm x 3.2mm
10ppm
10pF
10ppm
ABM3B
-10°C
60°C
40Y2808

RoHS

IQD FREQUENCY PRODUCTS
Each
1+
$0.684
10+
$0.565
25+
$0.557
50+
$0.547
100+
$0.539
More Pricing...
Min: 1 / Mult: 1
25MHz
SMD, 11.4mm x 4.9mm
50ppm
16pF
30ppm
HC49/4HSMX Series
-10°C
60°C
85X7083

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
250+
$1.810
500+
$1.720
1000+
$1.560
1500+
$1.500
2500+
$1.460
Min: 250 / Mult: 250
32.768kHz
SMD, 8mm x 3.8mm
-
6pF
20ppm
MC-306
-40°C
85°C
40Y2061

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.630
Min: 5 / Mult: 5
32.768kHz
SMD, 8mm x 3.8mm
-
12.5pF
20ppm
ABS25
-40°C
85°C
226-250 of 5932 items
of 238 page(s)