Crystals:

5,802 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
96F2832

RoHS

Each
1+
$0.404
10+
$0.237
25+
$0.199
50+
$0.162
100+
$0.129
More Pricing...
Min: 1 / Mult: 1
20MHz
Through Hole, 10.3mm x 5mm
50ppm
18pF
30ppm
AS Series
-20°C
70°C
15R1571

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.150
10+
$3.900
25+
$3.680
50+
$3.400
100+
$3.090
More Pricing...
Min: 1 / Mult: 1
25MHz
SMD, 3.2mm x 2.5mm
30ppm
12.5pF
50ppm
FA-238
-20°C
70°C
97K6524

RoHS

Date/Lot Code

DIODES INC.
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.100
10+
$0.958
25+
$0.910
50+
$0.875
100+
$0.842
More Pricing...
Min: 1 / Mult: 1
12MHz
SMD, 7.2mm x 5.2mm
50ppm
20pF
50ppm
NKS7
-20°C
70°C
60R3970

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.283
10+
$0.283
Min: 1 / Mult: 1
24MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
20ppm
ABM8G Series
-40°C
85°C
33P6956

RoHS

Date/Lot Code

Each
1+
$0.704
10+
$0.632
100+
$0.505
500+
$0.421
1000+
$0.370
More Pricing...
Min: 1 / Mult: 1
10MHz
Through Hole, 10.9mm x 4.65mm
50ppm
30pF
30ppm
HC49S
-20°C
70°C
97K6522

RoHS

Date/Lot Code

DIODES INC.
Each
1+
$1.100
10+
$0.958
100+
$0.843
500+
$0.812
1000+
$0.732
More Pricing...
Min: 1 / Mult: 1
10MHz
SMD, 7.2mm x 5.2mm
50ppm
20pF
50ppm
NKS7
-20°C
70°C
62M1275

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.745
10+
$0.643
25+
$0.628
50+
$0.613
100+
$0.531
More Pricing...
Min: 1 / Mult: 1
6MHz
SMD, 11.1mm x 4.7mm
50ppm
20pF
30ppm
XT49M
-10°C
70°C
60M5580

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.000
25+
$1.910
50+
$1.760
100+
$1.600
250+
$1.580
More Pricing...
Min: 1 / Mult: 1
32.768kHz
SMD, 3.2mm x 1.5mm
-
7pF
20ppm
CM315D Series
-40°C
85°C
96F2829

RoHS

Date/Lot Code

Each
1+
$0.137
10+
$0.123
25+
$0.117
50+
$0.112
100+
$0.108
More Pricing...
Min: 1 / Mult: 1
32.768kHz
Cylinder Radial, 6.2mm x 2mm Dia
-
12.5pF
20ppm
R26 Series
-20°C
60°C
96F2803

RoHS

Date/Lot Code

Each
1+
$0.251
10+
$0.251
25+
$0.251
50+
$0.230
100+
$0.230
More Pricing...
Min: 1 / Mult: 1
10MHz
Through Hole, 11mm x 4.65mm
50ppm
18pF
30ppm
A Series
-20°C
70°C
40Y2047

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.020
10+
$0.789
25+
$0.751
50+
$0.715
100+
$0.693
More Pricing...
Min: 1 / Mult: 1
32MHz
SMD, 3.2mm x 2.5mm
30ppm
10pF
30ppm
ABM8G
-20°C
70°C
85X7082

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
250+
$1.890
500+
$1.810
1000+
$1.650
1500+
$1.590
2500+
$1.550
Min: 250 / Mult: 250
32.768kHz
SMD, 8mm x 3.8mm
-
12.5pF
20ppm
MC-306
-40°C
85°C
49X9022

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.530
10+
$1.370
25+
$1.320
Min: 5 / Mult: 5
Min: 100 / Mult: 5
32.768kHz
SMD, 8mm x 3.8mm
-
12.5pF
10ppm
ABS25
-40°C
85°C
40Y2018

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.846
10+
$0.754
25+
$0.727
50+
$0.698
100+
$0.676
Min: 1 / Mult: 1
Min: 100 / Mult: 1
14.7456MHz
SMD, 6mm x 3.5mm
30ppm
18pF
20ppm
ABM7
-40°C
85°C
56AC8799

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.662
250+
$0.520
500+
$0.472
1000+
$0.434
5000+
$0.401
Min: 1 / Mult: 1
12MHz
SMD, 5mm x 3.2mm
30ppm
18pF
30ppm
-
-20°C
70°C
51AC8151

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.623
10+
$0.553
Min: 5 / Mult: 5
Min: 100 / Mult: 5
16MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
20ppm
ABM8G
-40°C
85°C
51AC8131

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.937
10+
$0.836
25+
$0.796
Min: 1 / Mult: 1
Min: 100 / Mult: 1
12.288MHz
SMD, 5mm x 3.2mm
30ppm
18pF
30ppm
ABM3C
-40°C
85°C
47AC5153

RoHS

IQD FREQUENCY PRODUCTS
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.240
10+
$1.110
25+
$1.060
50+
$1.020
100+
$0.982
More Pricing...
Min: 1 / Mult: 1
8MHz
SMD, 5mm x 3.2mm
50ppm
18pF
20ppm
CFPX-104 Series
-20°C
70°C
51AC8169

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.560
10+
$1.940
25+
$1.830
Min: 5 / Mult: 5
Min: 100 / Mult: 5
32.768kHz
SMD, 3.2mm x 1.5mm
-
12.5pF
20ppm
ABS07L
-40°C
85°C
66K7156

RoHS

Date/Lot Code

Each
1+
$0.348
10+
$0.232
25+
$0.194
50+
$0.153
100+
$0.127
More Pricing...
Min: 1 / Mult: 1
32.768kHz
Cylinder Radial, 6.2mm x 2.1mm Dia
-
6pF
-
R26 Series
-20°C
60°C
56AC8988

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.425
250+
$0.334
500+
$0.304
1000+
$0.279
5000+
$0.258
Min: 5 / Mult: 5
48MHz
SMD, 3.2mm x 2.5mm
10ppm
10pF
10ppm
-
-20°C
70°C
94AC3695

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.150
10+
$1.010
25+
$0.965
50+
$0.922
100+
$0.888
More Pricing...
Min: 1 / Mult: 1
16MHz
SMD, 5mm x 3.2mm
50ppm
12pF
30ppm
ABM3BAIG
-40°C
85°C
80AH1515

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.440
10+
$1.270
25+
$1.210
Min: 1 / Mult: 1
8MHz
SMD, 3.2mm x 2.5mm
150ppm
8pF
10ppm
ABM8AIG Series
-40°C
150°C
89AH0803

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.492
6000+
$0.471
Min: 3000 / Mult: 3000
32.768kHz
SMD, 2mm x 1.2mm
-
12.5pF
10ppm
ABS06 Series
-40°C
85°C
94AC3706

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.866
10+
$0.759
25+
$0.697
50+
$0.633
100+
$0.623
More Pricing...
Min: 1 / Mult: 1
20MHz
SMD, 3.2mm x 2.5mm
100ppm
8pF
50ppm
ABM8AIG
-40°C
125°C
51-75 of 5802 items
of 233 page(s)