Crystals:

5,914 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
96F2832

RoHS

Each
1+
$0.170
Min: 1 / Mult: 1
20MHz
Through Hole, 10.3mm x 5mm
50ppm
18pF
30ppm
AS Series
-20°C
70°C
15R1571

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.270
10+
$4.030
25+
$3.810
50+
$3.520
100+
$3.220
More Pricing...
Min: 1 / Mult: 1
25MHz
SMD, 3.2mm x 2.5mm
30ppm
12.5pF
50ppm
FA-238
-20°C
70°C
60R3970

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.284
10+
$0.284
25+
$0.284
50+
$0.284
100+
$0.284
Min: 1 / Mult: 1
24MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
20ppm
ABM8G Series
-40°C
85°C
13J1670

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.290
10+
$0.248
25+
$0.238
50+
$0.226
100+
$0.209
More Pricing...
Min: 1 / Mult: 1
4MHz
SMD, 11.5mm x 4.7mm
50ppm
18pF
20ppm
ABLS Series
-20°C
70°C
33P6956

RoHS

Date/Lot Code

Each
1+
$0.681
10+
$0.610
100+
$0.485
500+
$0.402
1000+
$0.353
More Pricing...
Min: 5 / Mult: 5
10MHz
Through Hole, 10.9mm x 4.65mm
50ppm
30pF
30ppm
HC49S
-20°C
70°C
62M1275

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.750
10+
$0.648
25+
$0.633
50+
$0.618
100+
$0.537
More Pricing...
Min: 1 / Mult: 1
6MHz
SMD, 11.1mm x 4.7mm
50ppm
20pF
30ppm
XT49M
-10°C
70°C
60M5580

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.000
25+
$1.910
50+
$1.760
100+
$1.600
250+
$1.580
More Pricing...
Min: 1 / Mult: 1
32.768kHz
SMD, 3.2mm x 1.5mm
-
7pF
20ppm
CM315D Series
-40°C
85°C
96F2829

RoHS

Date/Lot Code

Each
1+
$0.137
10+
$0.122
25+
$0.115
50+
$0.111
100+
$0.105
More Pricing...
Min: 1 / Mult: 1
32.768kHz
Cylinder Radial, 6.2mm x 2mm Dia
-
12.5pF
20ppm
R26 Series
-20°C
60°C
97K6522

RoHS

Date/Lot Code

DIODES INC.
Each
1+
$1.160
10+
$1.020
100+
$0.904
500+
$0.873
1000+
$0.792
More Pricing...
Min: 1 / Mult: 1
10MHz
SMD, 7.2mm x 5.2mm
50ppm
20pF
50ppm
NKS7
-20°C
70°C
40Y2047

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.928
10+
$0.652
25+
$0.639
50+
$0.626
Min: 1 / Mult: 1
32MHz
SMD, 3.2mm x 2.5mm
30ppm
10pF
30ppm
ABM8G
-20°C
70°C
85X7082

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
250+
$1.970
500+
$1.880
1000+
$1.730
1500+
$1.660
2500+
$1.620
Min: 250 / Mult: 250
32.768kHz
SMD, 8mm x 3.8mm
-
12.5pF
20ppm
MC-306
-40°C
85°C
49X9022

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.460
10+
$1.230
25+
$1.200
50+
$1.170
100+
$1.070
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
32.768kHz
SMD, 8mm x 3.8mm
-
12.5pF
10ppm
ABS25
-40°C
85°C
40Y2018

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.771
10+
$0.646
25+
$0.634
50+
$0.623
100+
$0.571
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
14.7456MHz
SMD, 6mm x 3.5mm
30ppm
18pF
20ppm
ABM7
-40°C
85°C
56AC8799

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.643
250+
$0.501
500+
$0.454
1000+
$0.416
5000+
$0.383
Min: 1 / Mult: 1
12MHz
SMD, 5mm x 3.2mm
30ppm
18pF
30ppm
-
-20°C
70°C
51AC8151

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.559
10+
$0.469
25+
$0.455
50+
$0.442
100+
$0.414
Min: 5 / Mult: 5
Min: 100 / Mult: 5
16MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
20ppm
ABM8G
-40°C
85°C
51AC8131

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.854
10+
$0.752
25+
$0.713
50+
$0.672
100+
$0.652
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
12.288MHz
SMD, 5mm x 3.2mm
30ppm
18pF
30ppm
ABM3C
-40°C
85°C
47AC5153

RoHS

IQD FREQUENCY PRODUCTS
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.130
10+
$0.940
25+
$0.923
50+
$0.905
100+
$0.871
More Pricing...
Min: 1 / Mult: 1
8MHz
SMD, 5mm x 3.2mm
50ppm
18pF
20ppm
CFPX-104 Series
-20°C
70°C
51AC8169

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.640
10+
$2.010
25+
$1.930
Min: 5 / Mult: 5
Min: 100 / Mult: 5
32.768kHz
SMD, 3.2mm x 1.5mm
-
12.5pF
20ppm
ABS07L
-40°C
85°C
56AC8988

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.413
250+
$0.323
500+
$0.292
1000+
$0.268
5000+
$0.246
Min: 5 / Mult: 5
48MHz
SMD, 3.2mm x 2.5mm
10ppm
10pF
10ppm
-
-20°C
70°C
94AC3695

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.180
10+
$0.986
25+
$0.968
50+
$0.950
100+
$0.916
More Pricing...
Min: 1 / Mult: 1
16MHz
SMD, 5mm x 3.2mm
50ppm
12pF
30ppm
ABM3BAIG
-40°C
85°C
80AH1515

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.470
10+
$1.300
25+
$1.240
50+
$1.190
100+
$1.140
More Pricing...
Min: 1 / Mult: 1
8MHz
SMD, 3.2mm x 2.5mm
150ppm
8pF
10ppm
ABM8AIG Series
-40°C
150°C
89AH0803

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.530
6000+
$0.509
Min: 3000 / Mult: 3000
32.768kHz
SMD, 2mm x 1.2mm
-
12.5pF
10ppm
ABS06 Series
-40°C
85°C
34AH0094

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.501
10+
$0.442
25+
$0.424
50+
$0.405
100+
$0.390
More Pricing...
Min: 1 / Mult: 1
25MHz
SMD, 3.2mm x 2.5mm
20ppm
20pF
10ppm
ABM8
-40°C
85°C
94AC3706

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.792
10+
$0.677
25+
$0.642
50+
$0.607
100+
$0.579
More Pricing...
Min: 1 / Mult: 1
20MHz
SMD, 3.2mm x 2.5mm
100ppm
8pF
50ppm
ABM8AIG
-40°C
125°C
92AH8015

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.280
10+
$1.100
25+
$1.090
50+
$1.060
100+
$0.982
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
8MHz
SMD, 7mm x 5mm
50ppm
18pF
20ppm
ABMM
-20°C
70°C
51-75 of 5914 items
of 237 page(s)