Crystals:

5,820 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
94AC3706

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.792
10+
$0.677
25+
$0.642
50+
$0.607
100+
$0.579
More Pricing...
Min: 1 / Mult: 1
20MHz
SMD, 3.2mm x 2.5mm
100ppm
8pF
50ppm
ABM8AIG
-40°C
125°C
92AH8015

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.280
10+
$1.100
25+
$1.090
50+
$1.060
100+
$0.982
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
8MHz
SMD, 7mm x 5mm
50ppm
18pF
20ppm
ABMM
-20°C
70°C
89AH0794

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.419
2000+
$0.402
4000+
$0.389
6000+
$0.385
Min: 1000 / Mult: 1000
24MHz
SMD, 3.2mm x 2.5mm
50ppm
18pF
20ppm
ABM8 Series
-20°C
70°C
88AH6439

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.310
10+
$1.240
25+
$1.140
50+
$1.030
100+
$0.943
More Pricing...
Min: 1 / Mult: 1
8MHz
SMD, 6mm x 3.5mm
20ppm
18pF
10ppm
ILCX08
-40°C
85°C
73AJ0582

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.340
2000+
$0.331
4000+
$0.328
6000+
$0.325
10000+
$0.322
Min: 1000 / Mult: 1000
16MHz
SMD, 11.4mm x 4.7mm
30ppm
18pF
20ppm
ABLSG Series
-40°C
85°C
90AJ5338

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.950
10+
$1.440
25+
$1.390
Min: 1 / Mult: 1
Min: 100 / Mult: 1
32.768kHz
SMD, 1.6mm x 1mm
-
7pF
20ppm
ABS05 Series
-40°C
85°C
78K5685

RoHS

IQD FREQUENCY PRODUCTS
Each
1+
$1.370
10+
$1.090
25+
$0.997
50+
$0.913
100+
$0.820
More Pricing...
Min: 1 / Mult: 1
14.7456MHz
Through Hole, 11mm x 4.65mm
30ppm
30pF
20ppm
HC49 Series
-10°C
60°C
86R1542

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.040
25+
$0.923
50+
$0.854
100+
$0.826
250+
$0.816
More Pricing...
Min: 1 / Mult: 1
25MHz
SMD, 3.2mm x 2.5mm
10ppm
10pF
10ppm
7M Series
-40°C
85°C
94T6260

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.548
2000+
$0.535
4000+
$0.523
6000+
$0.510
Min: 1000 / Mult: 1000
8MHz
SMD, 5mm x 3.2mm
150ppm
8pF
30ppm
AA Series
-40°C
125°C
96F2831

RoHS

Date/Lot Code

Each
1+
$0.159
10+
$0.140
25+
$0.133
50+
$0.127
100+
$0.121
More Pricing...
Min: 1 / Mult: 1
16MHz
Through Hole, 10.3mm x 5mm
50ppm
18pF
30ppm
AS Series
-20°C
70°C
97K2948

RoHS

IQD FREQUENCY PRODUCTS
Each
1+
$1.370
10+
$1.090
25+
$0.997
50+
$0.913
100+
$0.820
More Pricing...
Min: 1 / Mult: 1
11.0592MHz
Through Hole, 11mm x 4.65mm
30ppm
20pF
20ppm
HC49 Series
-10°C
60°C
24T5738

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.300
25+
$1.060
50+
$1.020
100+
$0.978
250+
$0.924
Min: 1 / Mult: 1
25MHz
SMD, 2mm x 1.6mm
30ppm
18pF
30ppm
8Y Series
-20°C
70°C
15R2558

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.060
10+
$3.840
25+
$3.630
50+
$3.350
100+
$3.070
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
24MHz
SMD, 3.2mm x 2.5mm
10ppm
9pF
10ppm
TSX-3225
-20°C
75°C
31M5574

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.350
10+
$3.220
25+
$2.980
50+
$2.720
100+
$2.450
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
32.768kHz
SMD, 7mm x 1.5mm
-
7pF
20ppm
MC-146
-40°C
85°C
15R2559

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.060
10+
$3.840
25+
$3.630
50+
$3.350
100+
$3.070
More Pricing...
Min: 1 / Mult: 1
25MHz
SMD, 3.2mm x 2.5mm
10ppm
9pF
10ppm
TSX-3225
-20°C
75°C
31M4970

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.240
10+
$2.150
25+
$1.990
50+
$1.810
100+
$1.640
More Pricing...
Min: 1 / Mult: 1
32.768kHz
SMD, 3.2mm x 1.5mm
-
12.5pF
20ppm
FC-135
-40°C
85°C
59K7603

RoHS

Each
1+
$0.188
Min: 1 / Mult: 1
32.768kHz
Cylinder Radial, 6.2mm x 2mm Dia
-
6pF
20ppm
CFS206 Series
-20°C
70°C
89K0457

RoHS

Date/Lot Code

Each
1+
$0.333
10+
$0.290
25+
$0.281
50+
$0.271
100+
$0.250
More Pricing...
Min: 1 / Mult: 1
32.768kHz
Cylinder Radial, 6.2mm x 2.1mm Dia
-
12.5pF
20ppm
AB26T Series
-10°C
60°C
97K2910

RoHS

IQD FREQUENCY PRODUCTS
Each
1+
$1.370
10+
$1.090
25+
$0.997
50+
$0.913
100+
$0.820
More Pricing...
Min: 1 / Mult: 1
4MHz
Through Hole, 11mm x 4.65mm
100ppm
30pF
50ppm
HC49 Series
-20°C
70°C
15R2027

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.000
10+
$3.840
25+
$3.560
50+
$3.240
100+
$2.930
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
32.768kHz
SMD, 8mm x 3.8mm
-
6pF
20ppm
MC-306
-40°C
85°C
84K7751

RoHS

Each
1+
$2.020
10+
$1.690
25+
$1.560
50+
$1.450
100+
$1.300
More Pricing...
Min: 1 / Mult: 1
4MHz
Through Hole, 11mm x 4.65mm
10ppm
30pF
20ppm
HC49 Series
-20°C
70°C
21M6819

RoHS

Date/Lot Code

Each
1+
$1.150
10+
$0.889
25+
$0.813
50+
$0.738
100+
$0.653
More Pricing...
Min: 1 / Mult: 1
2MHz
Through Hole, 11mm x 4.65mm
50ppm
18pF
30ppm
A Series
-20°C
70°C
15R1569

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.270
10+
$4.030
25+
$3.810
50+
$3.520
100+
$3.220
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
16MHz
SMD, 3.2mm x 2.5mm
30ppm
12.5pF
50ppm
FA-238
-20°C
70°C
31M4971

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.240
10+
$2.150
25+
$1.990
50+
$1.810
100+
$1.640
More Pricing...
Min: 1 / Mult: 1
32.768kHz
SMD, 3.2mm x 1.5mm
-
9pF
20ppm
FC-135
-40°C
85°C
52T7218

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.620
Min: 1 / Mult: 1
32.768kHz
SMD, 3.2mm x 1.5mm
-
7pF
20ppm
9HT10 Series
-40°C
85°C
76-100 of 5820 items
of 233 page(s)