Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCITIZEN FINEDEVICE
Manufacturer Part NoCFS-20632768DZBBCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.59K7603
Product RangeCFS206 Series
Your Part Number
27,287 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.265 |
| 10+ | $0.234 |
| 100+ | $0.204 |
| 500+ | $0.184 |
| 1000+ | $0.177 |
| 2500+ | $0.172 |
| 10000+ | $0.165 |
| 25000+ | $0.162 |
Price for:Each
Minimum: 1
Multiple: 1
$0.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCITIZEN FINEDEVICE
Manufacturer Part NoCFS-20632768DZBBCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.59K7603
Product RangeCFS206 Series
Technical Datasheet
Product RangeCFS206 Series
Frequency Nom32.768kHz
Crystal TypeTuning Fork
Crystal Frequency32.768kHz
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance6pF
ESR35kohm
Crystal Case / PackageCylinder Radial, 6.2mm x 2mm Dia
No. of Pins2Pins
Crystal MountingThrough Hole
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (14-Jun-2023)
Product Overview
The CFS-20632768DZBB is a 2-pin through-hole cylindrical tuning fork Crystal Unit for a clock source in digital equipment. This device known as quartz, derive the frequency that is the basis of the motion timing in various equipment by applying its extremely regular oscillation.
Applications
Clock & Timing, Portable Devices
Technical Specifications
Product Range
CFS206 Series
Crystal Type
Tuning Fork
Frequency Tolerance + / -
20ppm
Load Capacitance
6pF
Crystal Case / Package
Cylinder Radial, 6.2mm x 2mm Dia
Crystal Mounting
Through Hole
Operating Temperature Max
70°C
Frequency Nom
32.768kHz
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
ESR
35kohm
No. of Pins
2Pins
Operating Temperature Min
-20°C
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for CFS-20632768DZBB
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
