Debuggers, Emulators & JTAG Tools:
95 Products FoundFind a huge range of Debuggers, Emulators & JTAG Tools at Newark Electronics Mexico. We stock a large selection of Debuggers, Emulators & JTAG Tools, including new and most popular products from the world's top manufacturers including: Segger, Mikroelektronika, Microchip, Nxp & Analog Devices
View
Buyer
Engineer
Manufacturer
IC Product Type
Silicon Family Name
Core Architecture
Core Sub-Architecture
Kit Contents
Features
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $700.340 | Min: 1 / Mult: 1 | USB Debugging Interface | - | ColdFire, HCS08, Kinetis, Power Architecture, Qorivva, RS08, S12Z | ColdFire+ V1/ColdFire V1, ColdFire V2/3/4, HCS08, Kinetis, Power Architecture, Qorivva MPC55xx/56xx | USB Multilink Universal FX, Ribbon Cables | High Speed Communications, Fast, Hassle Free USB 2.0 Communications Interface, I/O Line Clamping | - | |||||
91T5774 | Each | 1+ $501.990 | Min: 1 / Mult: 1 | USB JTAG Emulator | - | ARM | - | Emulator, Cable | Supports ARM, Cortex-M, Cortex-A, RX000 Series & Cortex-R4 MCUs, USB Interface | - | ||||
LATTICE SEMICONDUCTOR | Each | 1+ $102.210 | Min: 1 / Mult: 1 | - | - | - | - | - | Connect to Multiple PC Interfaces, Easy-to-Use Programming Connectors | - | ||||
91T5782 | Each | 1+ $1,248.000 | Min: 1 / Mult: 1 | USB JTAG Emulator | - | - | - | J-Link Debug Probe | Supports ARM, Cortex-M, Cortex-A, RX000 Series & Cortex-R4 MCUs, USB 2.0 & Ethernet Interface | - | ||||
Each | 1+ $444.150 | Min: 1 / Mult: 1 | In-Circuit Debugger / Programmer | 8051 / ARM7 / ARM9 / C166 / Cortex / ST10 | ARM | 8051 / ARM7 / ARM9 / Cortex-M | ULINK2, Adapter Cables, USB Cable, CD | USB interface, Real-time in-circuit emulation, Flash programming | - | |||||
Each | 1+ $18.610 | Min: 1 / Mult: 1 | Debugger / Programmer | Vinculum II | - | - | Miniature Board, USB Connector | Low USB Bandwidth Consumption, Programming and Debugging for VNC2 IC Designs | - | |||||
45X9864 | Each | 1+ $98.210 | Min: 1 / Mult: 1 | Debugger / Programmer | AVR XMEGA | AVR | AVR32 | Debugger Unit, USB Cable, Adapter Board, IDC Flat Cable | Supports JTAG, SWD, PDI, TPI, aWire, SPI & DebugWIRE Interfaces, USB Powered | - | ||||
46W3299 | Each | 1+ $1,074.850 | Min: 1 / Mult: 1 | Debugger Probe | PIC32, RX | ARM | ARM7/9/11, Cortex-A5/A7/A8/A9/A12/A15/A17/A53/72/M0/M0+/M1/M3/M4/M7/M23/M33/R4/R5 | J-Link ULTRA+ with Standard 20-pin 0.1" Male Connector, 20-pin, 0.1" Target Ribbon Cable, USB Cable | Compatible to the Std J-Link, USB 2.0 Interface, Download Speed Upto 3Mbyte/Sec, SWD/SWV/SWO Support | - | ||||
STMICROELECTRONICS | Each | 1+ $115.430 | Min: 1 / Mult: 1 | In-Circuit Debugger / Programmer | STM8, STM32 | - | - | In-Circuit Debugger/Programmer ST-LINK/V2, USB Standard A to Mini-B Cable, SWIM Cable w/ ERNI Conn | USB 2.0 Full Speed Compatible Interface, USB Standard A to Mini B Cable, JTAG Supported | - | ||||
45X9866 | Each | 1+ $83.190 | Min: 1 / Mult: 1 | Debugger / Programmer | AVR XMEGA | AVR | AVR32 | Debugger Unit, USB Cable, IDC Flat Cable | Supports JTAG, SWD, PDI, TPI, aWire, SPI & DebugWIRE Interfaces, USB Powered | - | ||||
29Y1537 | Each | 1+ $1,322.880 | Min: 1 / Mult: 1 | Programmer | RL78, RX | ARM, Power Architecture | ARM7/9/11, Cortex-A5/A8/A9/R4/R5/M0/M0+/M1/M3/M4, e200z0 | Flasher PRO, 20-pin 0.1" Ribbon Cable, Ethernet Cable, RS232 Cable, USB Cable | Supports Internal/External Flash Devices, Stand Alone JTAG/SWD Programmer, Powered Through USB | - | ||||
Each | 1+ $1,407.010 | Min: 1 / Mult: 1 | Debugger / Programmer | ARM7, ARM9, Cortex | ARM | ARM7, ARM9, Cortex-M0, Cortex-M1, Cortex-M3, Cortex-M4 | ULINKpro USB-JTAG Adapter, Ribbon Cable, USB Cable | Unlimited breakpoints, Capture and analyze trace data | - | |||||
48W5188 | Each | 1+ $778.710 | Min: 1 / Mult: 1 | Emulator | ARM7 / ARM9 / Cortex | ARM | ARM7 / ARM9 / ARM11 / Cortex-A / Cortex-R / Cortex-M | J-Link PLUS Emulator, USB Cable, 0.1" JTAG/SWD Ribbon Cable | Supporting Large Number of CPU Cores, J-Link is Supported by all Major IDEs | - | ||||
58M5313 RoHS | MICROCHIP | Each | 1+ $88.030 | Min: 1 / Mult: 1 | In-Circuit Debugger | PIC16F8xxx | PIC | PIC16 | PICkit serial analyzer, Demo Board, USB Cable, Software | Serial Communication, Windows User Interface, Easy-to-use GUI | - | |||
Each | 1+ $785.400 | Min: 1 / Mult: 1 | Debugger Probe | PIC32, RX | ARM | ARM7/9/11, Cortex-A5/A7/A8/A9/A12/A15/A17/A53/72/M0/M0+/M1/M3/M4/M7/M23/M33/R4/R5 | 20-pin 0.1" Ribbon Cable, USB Cable | Reduced Form Factor & S/W Enhanced, JTAG Debug Probe Supporting a Large Number of CPU Cores | - | |||||
78AC8474 | Each | 1+ $522.900 | Min: 1 / Mult: 1 | Debugger Probe | PIC32, RX | ARM | ARM7/9/11, Cortex-A5/A7/A8/A9/A12/A15/A17/A53/72/M0/M0+/M1/M3/M4/M7/M23/M33/R4/R5 | 20-pin 0.1" JTAG/SWD Ribbon Cable, USB Cable | Built-in VCOM Functionality, Download Speed 1 MBPS, Supports Direct Download into RAM & Flash Memory | - | ||||
46AC8861 | Each | 1+ $362.250 | Min: 1 / Mult: 1 | In-Circuit Programmer | Virtex II, Spartan II | FPGA | Virtex, Spartan, XC4000 | Platform Cable USB II Module, JTAG Flying Wire Adapter Cable, JTAG Ribbon Cable and USB Cable | High Performance FPGA and PROM Programming and Configuration, Easy to Use, Reliable | - | ||||
Each | 1+ $89.050 | Min: 1 / Mult: 1 | Debugger Probe | XMC4000, XMC1000 | ARM | Cortex-M4 | Isolated Debugger Probe KITXMCLINKSEGGERV1TOBO1 | 1kV DC Functional Isolation, Debug Protocols-JTAG/SWD/SPD/Serial Wire Viewer/Output/Virtual COM Port | - | |||||
49AH9216 RoHS | Each | 1+ $1,197.550 | Min: 1 / Mult: 1 | On-Chip Debug Emulator | - | H8S, H8SX and SH2 | - | E10A-USB Main Unit, 14-Way Cable for H-UDI connection, USB Cable(1.5m), Installation CD | Supported Device Groups-H8S/ H8SX/ SH-2/ SH-2A, Licenses are Pre-installed, Low price | - | ||||
Each | 1+ $25.230 | Min: 1 / Mult: 1 | Debugger Probe | LPCXpresso | ARM | Cortex-M33, Cortex-4, Cortex-M7 | MCU-Link Debug Probe, Target Debug Connector, VCOM Connector Cable, Spare Jumpers | High Performance, Low Cost | - | |||||
STMICROELECTRONICS | Each | 1+ $9.210 | Min: 1 / Mult: 1 | In-Circuit Debugger / Programmer | STM32 | ARM | Cortex-M | PCB Motherboard | Direct Firmware Update Support, Drag & Drop Flash Programming, Self Powered Through a USB Connector | - | ||||
Each | 1+ $477.570 | Min: 1 / Mult: 1 | On-Chip Debug Emulator | - | - | - | E2 Emulator Main Unit, USB Cable, User's System I/F Cable, Conversion Adapter, Test Lead | High-Speed Download up to twice as Fast as E1, CAN Comm Time Measurement Solution (RH850 Family) | - | |||||
69AH8113 | Each | 1+ $805.130 | Min: 1 / Mult: 1 | Debugger / Programmer | Spartan-7 | ARM, FPGA | Cortex-M1, Cortex-M3 | SmartLynq Mod HW-SMARTLYNQ-G, Pwr Supply, Enet/USB/JTAG Ribbon/JTAG Flying Adapter/GPIO Flying Cable | Supports JTAG up to 40Mb/s w/1.2-3.3V, Offers Enet & USB Host-side Conn, Offers 3.3V 8-bit GPIO Port | - | ||||
Each | 1+ $5,214.850 | Min: 1 / Mult: 1 | Debugger / Programmer | Versal ACAP | ARM | Cortex-A72 | SmartLynq+ Debug & Trace Mod, JTAG Ribbon Boot, USB/Enet/GPIO/JTAG Adapter Cables, MicroSD & Supply | Super-Fast Configure Time, High-Speed Trace w/Enhanced Visibility, Flexible & Smart Debug Platform | - | |||||
Each | 1+ $74.710 | Min: 1 / Mult: 1 | Debugger | - | ARM | Cortex-M | Debug Probe | Supports ARM, Cortex-M, SEGGER J-Link Firmware, USB Interface, SWO Profiling, USB to UART Bridge | - |