Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoCMA1840-0000-000N0U0A40GCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.44AC4655
Product RangeXLamp EasyWhite CMA1840
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.760 |
| 10+ | $12.190 |
| 25+ | $12.040 |
| 50+ | $11.880 |
| 100+ | $11.050 |
| 250+ | $10.170 |
| 500+ | $9.600 |
Price for:Each
Minimum: 1
Multiple: 1
$12.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCMA1840-0000-000N0U0A40GCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.44AC4655
Product RangeXLamp EasyWhite CMA1840
Technical Datasheet
COB ColorNeutral White
Color Rendering Index Max92
Power Rating87W
Luminous Flux @ Test4817lm
Forward Current @ Test1.1A
Viewing Angle115°
Forward Voltage VF Typ34.7V
Nominal CCT (K)4000K
COB Length17.85mm
COB Width17.85mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test126.2lm/W
Light Emitting Surface14mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.7mm
Product RangeXLamp EasyWhite CMA1840
SVHCTo Be Advised
Technical Specifications
COB Color
Neutral White
Power Rating
87W
Forward Current @ Test
1.1A
Forward Voltage VF Typ
34.7V
COB Length
17.85mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
14mm
Lens Shape
Round with Flat Top
Product Range
XLamp EasyWhite CMA1840
Color Rendering Index Max
92
Luminous Flux @ Test
4817lm
Viewing Angle
115°
Nominal CCT (K)
4000K
COB Width
17.85mm
Lumens / Watt @ Current Test
126.2lm/W
Lens Type
-
Height
1.7mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability