DC / DC LED Power Supplies:

85 Products Found

DC / DC LED Drivers or DC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. DC / DC LED Drivers convert a DC input voltage (12V, 24V etc.) to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Recom, XP Power, Meanwell, and XP Power.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Product Range
Output Power Max
Output Voltage Max
Output Current
Dimming Control Type
DC / DC Converter Mounting
DC / DC Converter Output Type
Input Voltage Min
Approvals & Standards
Input Voltage Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
66AH6370

RoHS

Each
1+
$32.750
10+
$31.990
25+
$31.610
Min: 1 / Mult: 1
LED Lighting
LDH-45
43W
86V
500mA
Digital
Chassis
Adjustable
9V
-
18V
66AH6372

RoHS

Each
1+
$32.400
10+
$31.640
25+
$31.260
Min: 1 / Mult: 1
LED Lighting
LDH-45
44.8W
64V
700mA
Digital
Through Hole
Adjustable
9V
-
18V
14AJ2248

RoHS

Each
1+
$5.840
10+
$5.710
25+
$5.560
50+
$5.340
100+
$5.120
More Pricing...
Min: 1 / Mult: 1
-
LDD-L
22.4W
32V
700mA
Analogue, PWM
Through Hole
Adjustable
9V
-
36V
14AJ2229

RoHS

Each
1+
$5.840
10+
$5.710
25+
$5.560
50+
$5.340
100+
$5.120
More Pricing...
Min: 1 / Mult: 1
-
LDD-L
11.2W
32V
350mA
Analogue, PWM
Through Hole
Adjustable
9V
-
36V
14AJ2240

RoHS

Each
1+
$5.840
10+
$5.710
25+
$5.560
50+
$5.340
100+
$5.120
More Pricing...
Min: 1 / Mult: 1
-
LDD-L
19.2W
32V
600mA
Analogue, PWM
Through Hole
Adjustable
9V
-
36V
77AK2435

RoHS

Each
1+
$17.150
10+
$16.690
25+
$16.270
50+
$16.050
Min: 1 / Mult: 1
LED Lighting
LDH-25 Series
21W
84VDC
250mA
Analogue, PWM
Chassis
Adjustable
9.5VDC
-
32VDC
27AM3506

RoHS

Each
1+
$13.200
10+
$12.010
25+
$12.010
50+
$11.990
100+
$11.990
More Pricing...
Min: 1 / Mult: 1
-
LDB-L Series
14W
40V
350mA
PWM
Wire
Adjustable
9V
-
36V
97AK2480

RoHS

Each
1+
$7.690
10+
$7.080
Min: 1 / Mult: 1
LED Lighting
NLDD-H Series
60W
52VDC
350mA
PWM
Through Hole
Adjustable
10VDC
-
56VDC
77AK2736

RoHS

Each
1+
$12.080
10+
$11.530
25+
$11.040
50+
$10.590
Min: 1 / Mult: 1
LED Lighting
NLDD-H Series
60W
52VDC
500mA
PWM
Chassis
Adjustable
10VDC
-
56VDC
77AK2734

RoHS

Each
1+
$12.080
10+
$11.530
25+
$11.040
50+
$10.590
Min: 1 / Mult: 1
LED Lighting
NLDD-H Series
60W
46VDC
1.2A
PWM
Chassis
Adjustable
10VDC
-
56VDC
76-85 of 85 items
of 4 page(s)