DC / DC LED Power Supplies:

85 Products Found

DC / DC LED Drivers or DC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. DC / DC LED Drivers convert a DC input voltage (12V, 24V etc.) to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Recom, XP Power, Meanwell, and XP Power.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Product Range
Output Power Max
Output Voltage Max
Output Current
Dimming Control Type
DC / DC Converter Mounting
DC / DC Converter Output Type
Input Voltage Min
Approvals & Standards
Input Voltage Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
14AJ2201

RoHS

Each
1+
$6.080
10+
$5.980
25+
$5.860
50+
$5.680
100+
$5.520
Min: 1 / Mult: 1
-
LDD-L
30W
30V
1A
Analogue, PWM
Through Hole
Adjustable
6V
-
36V
62X9989

RoHS

Each
25+
$12.530
50+
$11.580
100+
$11.090
250+
$10.600
Min: 39 / Mult: 39
ITE & Railway
RCD-24 Series
24.5W
35V
700mA
-
Through Hole
Adjustable
4.5V
UL
36V
66AH6373

RoHS

Each
1+
$30.560
10+
$27.970
Min: 1 / Mult: 1
LED Lighting
LDH-45
44.8W
64V
700mA
Analogue, PWM
Chassis
Adjustable
9V
-
18V
14AJ2237

RoHS

Each
1+
$6.360
10+
$5.510
25+
$5.440
Min: 1 / Mult: 1
-
LDD-L
16W
32V
500mA
PWM
Panel
Adjustable
9V
-
36V
14AJ2231

RoHS

Each
1+
$7.360
10+
$7.190
25+
$7.010
50+
$6.730
100+
$6.450
More Pricing...
Min: 1 / Mult: 1
-
LDD-L
11.2W
32V
350mA
Analogue, PWM
Panel
Adjustable
9V
-
36V
63X0001

RoHS

Each
25+
$13.540
50+
$13.350
100+
$13.150
250+
$12.950
Min: 39 / Mult: 39
ITE & Railway
RCD-24 Series
31W
31V
1A
-
Through Hole
Adjustable
6V
UL
36V
66AH6359

RoHS

Each
1+
$31.210
10+
$28.550
Min: 1 / Mult: 1
LED Lighting
LDH-45
45.15W
43V
1.05A
Analogue, PWM
Through Hole
Adjustable
9V
-
18V
66AH6383

RoHS

Each
1+
$30.560
10+
$27.970
Min: 1 / Mult: 1
LED Lighting
LDH-45
43W
86V
500mA
Analogue, PWM
Through Hole
Adjustable
18V
-
32V
14AJ2241

RoHS

Each
1+
$7.950
10+
$7.200
Min: 1 / Mult: 1
-
LDD-L
16.8W
28V
600mA
Analogue, PWM
Surface Mount Device
Adjustable
9V
-
32V
79R7740

RoHS

Each
1+
$43.730
25+
$43.310
Min: 1 / Mult: 1
ITE
ALD Series
6.16W
44V
140mA
Analogue, PWM
Panel
Fixed
10.8V
-
13.2V
14AJ2236

RoHS

Each
1+
$11.600
10+
$10.470
Min: 1 / Mult: 1
-
LDD-L
14W
28V
500mA
Analogue, PWM
Surface Mount Device
Adjustable
9V
-
32V
14AJ2222

RoHS

Each
1+
$7.320
10+
$6.630
Min: 1 / Mult: 1
-
LDD-L
8.4W
28V
300mA
Analogue, PWM
Surface Mount Device
Adjustable
9V
-
32V
63X0008

RoHS

Each
25+
$15.410
50+
$14.700
100+
$14.420
250+
$14.130
Min: 39 / Mult: 39
ITE & Railway
RCD-24 Series
37.2W
31V
1.2A
-
Through Hole
Adjustable
6V
UL
36V
62X9995

RoHS

Each
5+
$19.100
10+
$19.010
25+
$18.170
50+
$17.330
100+
$16.670
More Pricing...
Min: 5 / Mult: 5
ITE & Railway
RCD-24 Series
24.5W
35V
700mA
-
-
Adjustable
4.5V
UL
36V
62X9963

RoHS

Each
5+
$17.160
10+
$16.870
25+
$15.690
50+
$15.060
100+
$14.890
More Pricing...
Min: 5 / Mult: 5
ITE & Railway
RCD-24 Series
12.25W
35V
350mA
Analog
-
Adjustable
4.5V
-
36V
66AH6380

RoHS

Each
1+
$31.810
Min: 1 / Mult: 1
LED Lighting
LDH-45
44.1W
126V
350mA
Digital
Through Hole
Adjustable
18V
-
32V
14AJ2242

RoHS

Each
1+
$9.560
10+
$8.920
Min: 1 / Mult: 1
-
LDD-L
19.2W
32V
600mA
Analogue, PWM
Panel
Adjustable
9V
-
36V
63X0009

RoHS

Each
5+
$24.250
10+
$23.780
25+
$22.420
50+
$21.450
100+
$20.770
More Pricing...
Min: 5 / Mult: 5
ITE & Railway
RCD-24 Series
37.2W
31V
1.2A
-
-
Adjustable
6V
UL
36V
66AH6376

RoHS

Each
1+
$32.760
10+
$32.000
25+
$31.620
Min: 1 / Mult: 1
LED Lighting
LDH-45
45.15W
43V
1.05A
Digital
Through Hole
Adjustable
18V
-
32V
66AH6384

RoHS

Each
1+
$32.040
10+
$31.280
25+
$30.920
Min: 1 / Mult: 1
LED Lighting
LDH-45
43W
86V
500mA
Digital
Through Hole
Adjustable
18V
-
32V
66AH6364

RoHS

Each
1+
$31.810
Min: 1 / Mult: 1
LED Lighting
LDH-45
30.1W
86V
350mA
Digital
Through Hole
Adjustable
9V
-
18V
66AH6360

RoHS

Each
1+
$32.560
Min: 1 / Mult: 1
LED Lighting
LDH-45
45.15W
43V
1.05A
Digital
Through Hole
Adjustable
9V
-
18V
66AH6362

RoHS

Each
1+
$45.360
10+
$42.690
25+
$41.540
50+
$40.400
100+
$39.250
Min: 1 / Mult: 1
LED Lighting
LDH-45
45.15W
43V
1.05A
Digital
Chassis
Adjustable
9V
-
18V
66AH6366

RoHS

Each
1+
$31.810
Min: 1 / Mult: 1
LED Lighting
LDH-45
30.1W
86V
350mA
Digital
Chassis
Adjustable
9V
-
18V
66AH6367

RoHS

Each
1+
$19.650
10+
$18.150
Min: 1 / Mult: 1
LED Lighting
LDH-45
43W
86V
500mA
Analogue, PWM
Through Hole
Adjustable
9V
-
18V
51-75 of 85 items
of 4 page(s)