Laser Diodes :
54 Products FoundFind a huge range of Laser Diodes at Newark Electronics Mexico. We stock a large selection of Laser Diodes, including new and most popular products from the world's top manufacturers including: Rohm, AMS Osram Group, TT Electronics / Optek Technology, Wurth Elektronik & Laser Components
View
Buyer
Engineer
Manufacturer
Wavelength Typ
No. of Pins
Diode Case Style
Output Power (VA)
Data Rate Max
Laser Class
Operating Temperature Min
Operating Temperature Max
Current Rating
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
LASER COMPONENTS | Each | 1+ $5.250 10+ $4.540 30+ $3.990 50+ $3.740 100+ $3.240 More Pricing... | 655nm | 3Pins | Through Hole | 5mW | 5mW | - | - | -10°C | 50°C | 25mA | ADL-650 | |||||
Each | 1+ $20.010 10+ $15.430 25+ $14.760 60+ $14.090 120+ $13.410 More Pricing... | 790nm | 3Pins | Metal Can | 4.5mW | 4.5mW | - | Class 3B | -10°C | 70°C | 35mA | - | ||||||
Each | 1+ $29.180 5+ $29.180 10+ $29.160 | 638nm | 3Pins | Metal Can | 24mW | 24mW | - | Class 3B | -10°C | 50°C | 65mA | - | ||||||
AMS OSRAM GROUP | Each | 1+ $746.100 5+ $735.030 10+ $724.270 25+ $680.820 | 488nm | 3Pins | TO-56 | 60mW | 60mW | - | - | -20°C | 60°C | 85mA | - | |||||
Each | 1+ $21.120 10+ $16.510 25+ $15.650 60+ $14.790 120+ $13.920 More Pricing... | 658nm | 3Pins | Metal Can | 7mW | 7mW | - | Class 3B | -10°C | 70°C | 33mA | - | ||||||
Each | 1+ $14.690 10+ $14.590 25+ $14.500 60+ $14.410 120+ $14.300 More Pricing... | 658nm | 3Pins | Metal Can | 12mW | 12mW | - | Class 3B | -10°C | 70°C | 42mA | - | ||||||
Each | 1+ $18.990 10+ $15.140 25+ $14.340 60+ $13.540 120+ $12.750 More Pricing... | 659nm | 3Pins | Metal Can | 7mW | 7mW | - | Class 3B | -10°C | 70°C | 28mA | - | ||||||
Each | 1+ $22.190 10+ $17.610 25+ $16.730 60+ $15.850 120+ $14.960 More Pricing... | 663nm | 3Pins | Metal Can | 10mW | 10mW | - | Class 3B | -10°C | 80°C | 24mA | - | ||||||
LASER COMPONENTS | Each | 1+ $5.790 10+ $5.010 30+ $4.380 50+ $4.110 100+ $3.570 More Pricing... | 650nm | 3Pins | TO-18 | 7mW | 7mW | - | - | -10°C | 70°C | 27mA | AlGalnP Visible Laser Diode | |||||
AMS OSRAM GROUP | Each (Supplied on Cut Tape) Re-Reel | 10+ $220.400 25+ $210.600 50+ $200.800 100+ $191.000 250+ $183.600 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ $45.300 5+ $42.040 10+ $38.770 25+ $37.400 60+ $36.020 More Pricing... | 822nm | 3Pins | Metal Can | 220mW | 220mW | - | Class 3B | -10°C | 60°C | 255mA | - | ||||||
AMS OSRAM GROUP | Each | 1+ $16.180 10+ $14.670 25+ $14.210 50+ $13.480 100+ $12.990 More Pricing... | 520nm | 3Pins | TO-56 | 20mW | 20mW | - | - | -20°C | 60°C | 65mA | - | |||||
Each | 1+ $10.000 10+ $9.020 25+ $8.210 50+ $7.650 100+ $7.140 More Pricing... | 655nm | 3Pins | Radial Leaded | 7mW | 7mW | - | Class 1M | -10°C | 85°C | 28mA | CW Laser Diodes | ||||||
TT ELECTRONICS / OPTEK TECHNOLOGY | Each | 1+ $15.330 10+ $15.070 25+ $14.820 50+ $14.560 100+ $14.290 | 850nm | 3Pins | TO-46 | 1.5mW | 1.5mW | 2.5Gbps | Class 1M | 0°C | 70°C | 12mA | OPV300; OPV310; OPV310Y; OPV314; OPV314Y | |||||
TT ELECTRONICS / OPTEK TECHNOLOGY | Each | 1+ $15.830 5+ $15.700 10+ $15.670 25+ $15.640 50+ $15.620 More Pricing... | 860nm | 2Pins | TO-46 | 1.5mW | 1.5mW | - | Class 3B | 0°C | 85°C | 12mA | - | |||||
TT ELECTRONICS / OPTEK TECHNOLOGY | Each | 1+ $7.180 | 850nm | 2Pins | T-1 (3mm) | 1.5mW | 1.5mW | - | Class 3B | 0°C | 85°C | 12mA | - | |||||
Each | 1+ $33.090 5+ $29.940 10+ $26.790 25+ $25.740 60+ $24.700 More Pricing... | 638nm | 3Pins | Metal Can | 17mW | 17mW | - | Class 3B | -10°C | 50°C | 57mA | - | ||||||
Each | 1+ $20.120 10+ $15.900 25+ $15.090 60+ $14.270 120+ $13.450 More Pricing... | 635nm | 3Pins | Metal Can | 6mW | 6mW | - | Class 3B | -10°C | 40°C | 33mA | - | ||||||
Each | 1+ $59.040 5+ $53.880 10+ $48.720 25+ $46.930 60+ $45.140 More Pricing... | 852nm | 3Pins | Metal Can | 220mW | 220mW | - | Class 3B | -10°C | 60°C | 250mA | - | ||||||
Each | 1+ $47.850 5+ $43.550 10+ $39.230 25+ $37.710 60+ $36.180 More Pricing... | 842nm | 3Pins | Metal Can | 220mW | 220mW | - | Class 3B | -10°C | 60°C | 250mA | - | ||||||
Each | 1+ $56.880 5+ $52.260 10+ $47.630 25+ $46.160 60+ $44.680 More Pricing... | 822nm | 3Pins | Metal Can | 220mW | 220mW | - | Class 3B | -10°C | 60°C | 255mA | - | ||||||
TT ELECTRONICS / OPTEK TECHNOLOGY | Each | 1+ $16.930 5+ $16.830 10+ $16.710 25+ $16.590 50+ $16.490 More Pricing... | 850nm | 3Pins | TO-46 | 1.5mW | 1.5mW | 2.5Gbps | Class 1M | 0°C | 70°C | 12mA | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $528.600 10+ $471.000 25+ $470.800 50+ $444.600 100+ $402.600 More Pricing... | 940nm | 2Pins | 1414 [3535 Metric] | 1.9W | 1.9W | - | - | -20°C | 85°C | 3A | WL-VCSL | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $509.400 10+ $506.400 25+ $489.600 50+ $454.000 100+ $431.800 | 850nm | 2Pins | 1414 [3535 Metric] | 2.1W | 2.1W | - | - | -20°C | 85°C | 3A | WL-VCSL Series | |||||
AMS OSRAM GROUP | Each | 1+ $136.550 5+ $135.780 10+ $135.010 | - | 2Pins | TO-56 | 50mW | 50mW | - | - | -20°C | 60°C | 115mA | Metal Can Series | |||||