Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL205356102E3Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.25M1857
Product Range053 PEC-PW Series
Your Part Number
122 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $66.220 |
| 5+ | $58.870 |
| 10+ | $50.060 |
| 25+ | $45.660 |
| 100+ | $42.720 |
| 500+ | $40.370 |
| 1000+ | $39.560 |
Price for:Each
Minimum: 1
Multiple: 1
$66.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL205356102E3Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.25M1857
Product Range053 PEC-PW Series
Technical Datasheet
Capacitance1000µF
Voltage(DC)400V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature5000 hours @ 85°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing20mm
Product Diameter40mm
Product Length-
Product Width-
Product Height100mm
Product Range053 PEC-PW Series
ESR0.16ohm
Ripple Current7.68A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1000µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 85°C
Capacitor Case / Package
Radial Leaded
Product Diameter
40mm
Product Width
-
Product Range
053 PEC-PW Series
Ripple Current
7.68A
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
400V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
20mm
Product Length
-
Product Height
100mm
ESR
0.16ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate