Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoALS70A103NT500Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.14AC3275
Product RangeALS70 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $189.480 |
| 5+ | $184.040 |
| 10+ | $178.610 |
| 25+ | $173.170 |
| 50+ | $169.700 |
| 100+ | $166.240 |
Price for:Each
Minimum: 1
Multiple: 1
$189.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoALS70A103NT500Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.14AC3275
Product RangeALS70 Series
Technical Datasheet
Capacitance10000µF
Voltage(DC)500V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature20000 hours @ 85°C
PolarityPolar
Product RangeALS70 Series
Product Diameter77mm
Product Height220mm
Lead Spacing31.8mm
ESR0.03ohm
Ripple Current28.7A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
10000µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
77mm
Lead Spacing
31.8mm
Ripple Current
28.7A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
500V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
20000 hours @ 85°C
Product Range
ALS70 Series
Product Height
220mm
ESR
0.03ohm
Operating Temperature Min
-40°C
Qualification
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate