778 Product Results Found for "PANASONIC"
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitor Dielectric Type
Capacitance Tolerance
Typical Applications
Voltage(AC)
Voltage Rating VAC
Capacitor Case Style
Voltage(DC)
Voltage Rating VDC
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Operating Temperature Range
Lead Spacing
Product Length
Product Width
Series Name
Product Height
Paquete del Proveedor
Product Range
Tamaño de Funda
Operating Temperature Min
Operating Temperature Max
Qualification
RoHS Phthalates Compliant
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.478 10+ $0.237 25+ $0.230 50+ $0.223 100+ $0.217 More Pricing... | Metallized PET | Radial Box - 2 Pin | - | 0.1µF | - | ± 10% | - | 200V | - | - | 400V | - | Through Hole | Radial Leaded | - | - | 10mm | 12mm | 6.3mm | - | 12mm | - | ECQE(F) Series | - | -40°C | 105°C | - | - | ||||||
Each | 1+ $0.401 10+ $0.193 25+ $0.186 50+ $0.178 100+ $0.171 More Pricing... | Metallized PET | Radial Box - 2 Pin | - | 0.047µF | - | ± 10% | - | 150V | - | - | 250V | - | Through Hole | Radial Leaded | - | - | 7.5mm | 10.3mm | 4.5mm | - | 7.5mm | - | ECQE(F) Series | - | -40°C | 105°C | - | - | ||||||
Each | 1+ $0.664 10+ $0.339 25+ $0.325 50+ $0.310 100+ $0.295 More Pricing... | Metallized PET | Radial Box - 2 Pin | - | 0.047µF | - | ± 10% | - | 250V | - | - | 630V | - | Through Hole | Radial Leaded | - | - | 10mm | 12mm | 6.5mm | - | 13.5mm | - | ECQE(F) Series | - | -40°C | 105°C | - | - | ||||||
Each | 1+ $0.913 10+ $0.519 25+ $0.484 50+ $0.449 100+ $0.414 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 1µF | - | ± 5% | - | 84V | - | - | 450V | - | Through Hole | Radial Leaded | - | - | 15mm | 17.5mm | 7.8mm | - | 11mm | - | ECWFD Series | - | -40°C | 110°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.544 10+ $0.305 100+ $0.279 | Metallized PPS Stacked | 0805 [2012 Metric] | - | 2700pF | - | ± 2% | - | 30V | - | - | 50V | - | Surface Mount | Wraparound | GRADE II (Test Condition B) | - | - | 0.9mm | 1.25mm | - | 0.9mm | - | ECHU(X) Series | - | -55°C | 125°C | - | - | ||||||
Each | 1+ $0.806 10+ $0.440 25+ $0.429 50+ $0.417 100+ $0.406 More Pricing... | Metallized PET | Radial Box - 2 Pin | - | 1µF | - | ± 10% | - | 150V | - | - | 250V | - | Through Hole | Radial Leaded | - | - | 15mm | 18.5mm | 7.4mm | - | 15mm | - | ECQE(F) Series | - | -40°C | 105°C | - | - | ||||||
Each | 1+ $1.060 10+ $0.572 25+ $0.557 50+ $0.543 100+ $0.529 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 0.33µF | - | ± 5% | - | 125V | - | - | 250V | - | Through Hole | PC Pin | GRADE II (Test Condition B) | - | 10mm | 13mm | 7.3mm | - | 16.4mm | - | ECWF(A) Series | - | -40°C | 105°C | - | - | ||||||
Each | 1+ $1.630 10+ $0.929 25+ $0.908 50+ $0.888 100+ $0.867 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 0.82µF | - | ± 5% | - | 84V | - | - | 450V | - | Through Hole | PC Pin | GRADE II (Test Condition B) | - | 15mm | 19.7mm | 18.1mm | - | 14.2mm | - | ECWF(A) Series | - | -40°C | 105°C | - | - | ||||||
Each | 1+ $1.840 10+ $1.270 25+ $1.130 50+ $0.983 100+ $0.896 More Pricing... | Metallized PET | Radial Box - 2 Pin | - | 1µF | - | ± 5% | - | 200V | - | - | 400V | - | Through Hole | Radial Leaded | - | - | 22.5mm | 18mm | 26mm | - | 18mm | - | ECQE(F) Series | - | -40°C | 105°C | - | - | ||||||
Each | 1+ $1.280 10+ $0.799 25+ $0.761 50+ $0.727 100+ $0.693 More Pricing... | Metallized PET | Radial Box - 2 Pin | - | 2.2µF | - | ± 10% | - | 150V | - | - | 250V | - | Through Hole | Radial Leaded | - | - | 22.5mm | 26mm | 8.5mm | - | 16.3mm | - | ECQE(F) Series | - | -40°C | 105°C | - | - | ||||||
Each | 1+ $0.466 10+ $0.224 25+ $0.218 50+ $0.210 100+ $0.204 More Pricing... | Metallized PET | Radial Box - 2 Pin | - | 0.01µF | - | ± 5% | - | 150V | - | - | 250V | - | Through Hole | Radial Leaded | - | - | 7.5mm | 7.4mm | 10.3mm | - | 7.4mm | - | ECQE(F) Series | - | -40°C | 105°C | - | - | ||||||
Each | 1+ $0.866 10+ $0.460 25+ $0.449 50+ $0.437 100+ $0.425 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 0.22µF | - | ± 10% | - | 141V | - | - | 630V | - | Through Hole | Radial Leaded | - | - | 22.5mm | 26mm | 6mm | - | 13mm | - | ECWFE Series | - | -40°C | 105°C | - | - | ||||||
PANASONIC | Each | 1+ $2.080 10+ $1.630 25+ $1.550 50+ $1.490 100+ $1.420 More Pricing... | Metallized PET | Radial Box - 2 Pin | - | 4.7µF | - | ± 5% | - | 150V | - | - | 250V | - | Through Hole | Radial Leaded | - | - | 22.5mm | 21.5mm | 26mm | - | 21.5mm | - | ECQE(F) Series | - | -40°C | 105°C | - | - | |||||
Each | 1+ $0.881 10+ $0.455 25+ $0.442 50+ $0.431 100+ $0.418 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 0.1µF | - | ± 5% | - | 125V | - | - | 250V | - | Through Hole | Radial Leaded | GRADE II (Test Condition B) | - | 7.5mm | 13mm | 5mm | - | 14.1mm | - | ECWF(A) Series | - | -40°C | 105°C | - | - | ||||||
Each | 1+ $0.587 10+ $0.308 25+ $0.298 50+ $0.290 100+ $0.280 More Pricing... | Metallized PET | Radial Box - 2 Pin | - | 0.33µF | - | ± 10% | - | 150V | - | - | 250V | - | Through Hole | Radial Leaded | - | - | 10mm | 12mm | 6.5mm | - | 12mm | - | ECQE(F) Series | - | -40°C | 105°C | - | - | ||||||
Each (Supplied on Full Reel) Full Reel | 3000+ $0.191 6000+ $0.187 12000+ $0.183 18000+ $0.182 30000+ $0.181 | Metallized PPS Stacked | 0805 [2012 Metric] | - | 1500pF | - | ± 2% | - | 30V | - | - | 50V | - | Surface Mount | Wraparound | GRADE II (Test Condition B) | - | - | 2mm | 1.25mm | - | 0.9mm | - | ECHU(X) Series | - | -55°C | 125°C | - | - | ||||||
Each | 1+ $1.010 10+ $0.540 25+ $0.526 50+ $0.512 100+ $0.499 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 1µF | - | ± 5% | - | 84V | - | - | 450V | - | Through Hole | Radial Leaded | - | - | 7.5mm | 17.5mm | 7.8mm | - | 16mm | - | ECWFD Series | - | -40°C | 110°C | - | - | ||||||
Each | 1+ $1.170 10+ $0.747 25+ $0.740 50+ $0.734 100+ $0.729 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 0.33µF | - | ± 10% | - | 141V | - | - | 630V | - | Through Hole | Radial Leaded | - | - | 22.5mm | 26mm | 7mm | - | 14mm | - | ECWFE Series | - | -40°C | 105°C | - | - | ||||||
Each | 1+ $1.900 10+ $1.590 25+ $1.540 50+ $1.490 100+ $1.440 More Pricing... | Metallized PET | Radial Box - 2 Pin | - | 4.7µF | - | ± 10% | - | 63V | - | - | 100V | - | Through Hole | Radial Leaded | - | - | 22.5mm | 26mm | 7.5mm | - | 17mm | - | ECQE(F) Series | - | -40°C | 105°C | - | - | ||||||
Each | 1+ $0.527 10+ $0.254 25+ $0.231 50+ $0.209 100+ $0.187 More Pricing... | Metallized PET | Radial Box - 2 Pin | - | 0.1µF | - | ± 5% | - | 150V | - | - | 250V | - | Through Hole | Radial Leaded | - | - | 7.5mm | 8.4mm | 10.3mm | - | 8.4mm | - | ECQE(F) Series | - | -40°C | 105°C | - | - | ||||||
Each | 1+ $0.825 10+ $0.424 25+ $0.413 50+ $0.401 100+ $0.388 More Pricing... | Metallized PET | Radial Box - 2 Pin | - | 0.1µF | - | ± 5% | - | 200V | - | - | 400V | - | Through Hole | Radial Leaded | - | - | 10mm | 12mm | 12mm | - | 12mm | - | ECQE(F) Series | - | -40°C | 105°C | - | - | ||||||
Each | 1+ $1.460 10+ $0.805 25+ $0.786 50+ $0.767 100+ $0.749 More Pricing... | Metallized PET | Radial Box - 2 Pin | - | 1µF | - | ± 10% | - | 200V | - | - | 400V | - | Through Hole | Radial Leaded | - | - | 22.5mm | 26mm | 8.5mm | - | 18mm | - | ECQE(F) Series | - | -40°C | 105°C | - | - | ||||||
Each | 1+ $0.721 10+ $0.371 25+ $0.361 50+ $0.350 100+ $0.341 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 0.33µF | - | ± 10% | - | 84V | - | - | 450V | - | Through Hole | Radial Leaded | - | - | 10mm | 12.6mm | 5.6mm | - | 15.4mm | - | ECWFD Series | - | -40°C | 110°C | - | - | ||||||
Each | 1+ $2.040 10+ $1.460 25+ $1.330 50+ $1.210 100+ $1.060 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 1.2µF | - | ± 5% | - | 84V | - | - | 450V | - | Through Hole | PC Pin | GRADE II (Test Condition B) | - | 15mm | 21.7mm | 18.8mm | - | 16.2mm | - | ECWF(A) Series | - | -40°C | 105°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.525 10+ $0.265 100+ $0.241 | Metallized PPS Stacked | 0805 [2012 Metric] | - | 100pF | - | ± 5% | - | 30V | - | - | 50V | - | Surface Mount | SMD | GRADE II (Test Condition B) | - | - | 0.9mm | 1.25mm | - | 0.9mm | - | ECHU(X) Series | - | -55°C | 125°C | - | - | ||||||