Power Film Capacitors :
3,782 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Operating Temperature Range
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Height
Product Range
Series Name
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.854 10+ $0.475 25+ $0.463 50+ $0.451 100+ $0.438 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 0.1µF | ± 5% | - | - | Through Hole | - | 250V | - | 1kV | GRADE II (Test Condition A) | - | PC Pin | 15mm | - | - | - | - | - | 18mm | 9mm | 17.5mm | - | - | - | B32672L Series | - | -55°C | 125°C | AEC-Q200 | - | ||||||
Each | 1+ $10.500 10+ $8.070 25+ $7.810 50+ $7.540 100+ $7.280 More Pricing... | Metallized PP | Radial Box - 4 Pin | - | 25µF | ± 5% | DC Link | - | Through Hole | - | - | - | 700V | - | - | PC Pin | - | 30V/µs | 750A | 17.4A | 0.0043ohm | - | 42mm | 20mm | 40mm | - | - | - | C4AQ-M Series | - | -55°C | 105°C | AEC-Q200 | - | ||||||
Each | 1+ $8.040 10+ $7.050 25+ $6.690 50+ $6.320 100+ $5.280 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 15µF | ± 5% | DC Link | - | Through Hole | - | - | - | 600V | - | - | PC Pin | 27.5mm | 65V/µs | 975A | 14.6A | 0.0058ohm | - | 31.5mm | 22mm | 37mm | - | - | - | C4AQ-P Series | - | -55°C | 125°C | AEC-Q200 | - | ||||||
Each | 1+ $125.310 5+ $122.680 10+ $118.570 25+ $116.900 50+ $115.890 More Pricing... | - | Can | - | 130µF | ± 10% | DC Link | - | Panel Mount | - | - | - | 900V | - | - | Screw | 45mm | - | 2.4kA | 60A | 1300µohm | 84.5mm | - | - | 65mm | - | - | - | B25632E Series | - | -40°C | 85°C | - | - | ||||||
Each | 1+ $3.970 10+ $2.950 25+ $2.750 50+ $2.550 100+ $2.290 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 5.6µF | ± 5% | High Frequency | - | Through Hole | - | - | - | 600V | GRADE II (Test Condition B) | - | Radial Leaded | 27.5mm | - | - | - | - | - | 31.5mm | 12mm | 24.5mm | - | - | - | ECWFG Series | - | -40°C | 110°C | AEC-Q200 | - | ||||||
Each | 1+ $0.083 250+ $0.064 500+ $0.058 1000+ $0.053 5000+ $0.049 | Metallized PET | Radial | - | 0.1µF | ± 5% | DC Link | - | Through Hole | - | - | - | 250V | - | - | PC Pin | 10mm | 20V/µs | - | - | - | - | 12mm | 4mm | 7.5mm | - | - | - | MP HMEF Series | - | -40°C | 105°C | - | - | ||||||
Each | 1+ $38.940 5+ $34.820 10+ $30.680 25+ $30.280 50+ $29.870 More Pricing... | Metallized PP | Radial Box - 4 Pin | - | 60µF | ± 10% | AC Filter | - | Through Hole | - | 230V | - | 450V | GRADE II (Test Condition A) | - | PC Pin | 52.5mm | 10V/µs | 600A | 23.5A | - | - | 57.5mm | 35mm | 50mm | - | - | - | MKP1847C Series | - | -40°C | 105°C | - | - | ||||||
Each | 1+ $9.120 10+ $7.770 25+ $7.220 50+ $6.660 100+ $6.110 More Pricing... | Metallized PP | Radial Box - 4 Pin | - | 16µF | ± 10% | DC Link | - | Through Hole | - | - | - | 450V | - | - | PC Pin | - | 30V/µs | 480A | 10.5A | 0.0089ohm | - | 41.5mm | 24mm | 19mm | - | - | - | C4AQ-P Series | - | -55°C | 125°C | AEC-Q200 | - | ||||||
Each | 1+ $6.720 10+ $5.150 25+ $4.940 50+ $4.730 100+ $4.200 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 18µF | ± 10% | DC Link | - | Through Hole | - | - | - | 500V | - | - | PC Pin | 27.5mm | 65V/µs | 1.17kA | 13.7A | 0.0053ohm | - | 32mm | 18mm | 33mm | - | - | - | C4AQ-M Series | - | -55°C | 105°C | AEC-Q200 | - | ||||||
Each | 1+ $20.080 10+ $15.810 25+ $15.500 50+ $15.200 100+ $14.900 More Pricing... | Metallized PP | Radial Box - 4 Pin | - | 10µF | ± 10% | AC Filter | - | Through Hole | - | 600V | - | 1.2kV | GRADE III (Test Condition B) | - | Radial Leaded | 52.5mm | 82V/µs | 820A | 25.5A | - | - | 57.5mm | 45mm | 56mm | - | - | - | C4AF Series | - | -55°C | 105°C | AEC-Q200 | - | ||||||
MULTICOMP PRO | Each | 1+ $414.700 10+ $386.620 25+ $373.660 50+ $360.700 100+ $345.590 | Metallized PP | Can | - | 111.4µF | -5%, +10% | Three-Phase PFC | - | Stud Mount - M12 | - | 690V | - | - | - | - | Terminal Block | - | - | 41.8A | - | - | - | - | - | 355mm | - | 50kvar @ 50Hz | - | - | - | -40°C | 60°C | - | - | |||||
Each | 1+ $33.630 5+ $30.370 10+ $27.110 25+ $26.490 50+ $25.880 More Pricing... | Metallized PP | Radial Box - 4 Pin | - | 40µF | ± 10% | DC Link | - | Through Hole | - | - | - | 900V | - | - | PC Pin | - | 10V/µs | 400A | 22.5A | 4400µohm | - | 57.5mm | 35mm | 50mm | - | - | - | C4AK Series | - | -55°C | 135°C | AEC-Q200 | - | ||||||
MULTICOMP PRO | Each | 1+ $407.140 10+ $379.570 25+ $366.850 50+ $354.130 100+ $339.290 | Metallized PP | Can | - | 193µF | -5%, +10% | Three-Phase PFC | - | Stud Mount - M12 | - | 525V | - | - | - | - | Terminal Block | - | - | 55A | - | - | - | - | - | 355mm | - | 50kvar @ 50Hz | - | - | - | -40°C | 60°C | - | - | |||||
MULTICOMP PRO | Each | 1+ $193.570 10+ $180.480 25+ $169.260 50+ $163.650 100+ $158.040 | Metallized PP | Can | - | 185µF | -5%, +10% | Three-Phase PFC | - | Stud Mount - M12 | - | 415V | - | - | - | - | Terminal Block | - | - | 41.8A | - | - | - | - | - | 245mm | - | 30kvar @ 50Hz | - | - | - | -40°C | 60°C | - | - | |||||
MULTICOMP PRO | Each | 1+ $105.320 25+ $100.740 50+ $98.190 100+ $95.140 250+ $92.090 | Metallized PP | Can | - | 48.1µF | -5%, +10% | Three-Phase PFC | - | Stud Mount - M12 | - | 525V | - | - | - | - | Terminal Block | - | - | 13.7A | - | - | - | - | - | 245mm | - | 12.5kvar @ 50Hz | - | - | - | -40°C | 60°C | - | - | |||||
MULTICOMP PRO | Each | 1+ $137.640 10+ $128.320 25+ $120.340 50+ $116.350 100+ $112.370 | - | Can | - | 200µF | ± 5% | - | - | Stud Mount - M12 | - | 460V | - | - | - | - | Screw | - | - | 40A | - | 900µohm | 85mm | - | - | 150mm | - | - | - | - | - | -40°C | 85°C | - | - | |||||
MULTICOMP PRO | Each | 1+ $391.900 10+ $365.360 25+ $353.120 50+ $340.870 100+ $326.580 | Metallized PP | Can | - | 308µF | -5%, +10% | Three-Phase PFC | - | Stud Mount - M12 | - | 415V | - | - | - | - | Terminal Block | - | - | 69.6A | - | - | - | - | - | 355mm | - | 50kvar @ 50Hz | - | - | - | -40°C | 60°C | - | - | |||||
Each | 1+ $4.160 10+ $3.080 25+ $2.870 50+ $2.640 100+ $2.530 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 1.5µF | ± 5% | - | - | Through Hole | - | 250V | - | 630V | GRADE II (Test Condition A) | - | PC Pin | 27.5mm | - | - | - | - | - | 31.5mm | 18mm | 27.5mm | - | - | - | B32654 Series | - | -55°C | 110°C | AEC-Q200 | - | ||||||
Each | 1+ $2.210 10+ $1.560 25+ $1.440 50+ $1.300 100+ $1.220 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 1µF | ± 5% | - | - | Through Hole | - | 200V | - | 400V | GRADE II (Test Condition A) | - | PC Pin | 22.5mm | - | - | - | - | - | 26.5mm | 11mm | 20.5mm | - | - | - | B32653 Series | - | -55°C | 110°C | AEC-Q200 | - | ||||||
Each | 1+ $3.760 10+ $2.680 25+ $2.620 50+ $2.570 100+ $2.460 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 5600pF | ± 5% | High Current, Pulse | - | Through Hole | - | 600V | - | 2kV | GRADE II (Test Condition A) | - | PC Pin | 10mm | 15kV/µs | - | - | - | - | 26mm | 7mm | 20mm | - | - | - | KP/MKP 375 Series | - | -55°C | 105°C | - | - | ||||||
74R9400 | Each | 1+ $278.250 5+ $274.380 10+ $270.250 25+ $253.900 | Film / Foil PP | Can | - | 0.5µF | ± 10% | Snubber | - | Panel Mount | - | - | - | 2kV | - | - | Threaded Stud | 20.57mm | - | - | - | - | - | 54.86mm | 33.27mm | 2.88mm | - | - | - | A28F5000 Series | - | -40°C | 70°C | - | - | |||||
Each | 1+ $3.880 10+ $3.270 25+ $3.060 50+ $2.830 100+ $2.560 More Pricing... | Film / Foil PS | Radial Box - 2 Pin | - | 150pF | ± 1% | Telecommunication | - | Through Hole | - | - | - | 63V | - | - | PC Pin | 5.08mm | - | - | - | - | 13mm | - | - | - | - | - | - | EXFS/HR Series | - | -40°C | 70°C | - | - | ||||||
Each | 1+ $2.290 10+ $1.630 25+ $1.500 50+ $1.360 100+ $1.160 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 0.22µF | ± 5% | - | - | Through Hole | - | 250V | - | 1kV | GRADE II (Test Condition A) | - | PC Pin | 27.5mm | - | - | - | - | - | 31.5mm | 11mm | 21mm | - | - | - | B32654 Series | - | -55°C | 110°C | AEC-Q200 | - | ||||||
Each | 1+ $3.880 10+ $3.270 25+ $3.060 50+ $2.830 100+ $2.560 More Pricing... | Film / Foil PS | Radial Box - 2 Pin | - | 1000pF | ± 1% | Telecommunication | - | Through Hole | - | - | - | 63V | - | - | PC Pin | 5.08mm | - | - | - | - | 13mm | - | - | - | - | - | - | EXFS/HR Series | - | -40°C | 70°C | - | - | ||||||
Each | 1+ $4.550 10+ $4.120 25+ $3.860 50+ $3.610 100+ $3.270 More Pricing... | Metallized PP | Axial Leaded | - | 0.1µF | ± 20% | High Frequency | - | Through Hole | - | 350V | - | 1kV | - | - | PC Pin | - | 2kV/µs | - | - | - | 15mm | - | - | - | - | - | - | PC/HV/S/WF Series | - | -55°C | 100°C | - | - | ||||||