Need more?
| Quantity | Price |
|---|---|
| 1+ | $34.290 |
| 5+ | $32.560 |
| 10+ | $30.890 |
| 25+ | $27.980 |
| 100+ | $11.240 |
| 500+ | $9.860 |
| 1000+ | $8.770 |
Product Information
Product Overview
The 40L3681 is an axial leaded snubber and high-current DC Film Capacitor with electroplated solid copper wire leads. The 40L series high-performance dry capacitor is specifically designed for demanding electronic applications. It is commonly used in input and output filters and for DC blocking in high frequency switch mode power supplies. The low electrical losses of the polypropylene film dielectric combined with the enhanced current carrying ability of the special graded metalized electrodes results in outstanding performance.
- 17A at 100kHz/70°C Ripple current
- 0.1% at 25°C/1kHz Maximum dissipation factor
Technical Specifications
Metallized PP
6.8µF
Snubber
250V
-
-
-
0.007ohm
57.15mm
-
-
-55°C
-
Axial Leaded
± 10%
Through Hole
400V
PC Pin
50V/µs
-
0.9mm
22.86mm
-
40L Series
105°C
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate