Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGE
Manufacturer Part NoA97F8673SCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.74R9417
Product RangeA97F8600 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 70+ | $415.100 |
Price for:Each
Minimum: 70
Multiple: 70
$29,057.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGE
Manufacturer Part NoA97F8673SCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.74R9417
Product RangeA97F8600 Series
Technical Datasheet
Dielectric TypeFilm / Foil Paper
Capacitor Case / PackageCan
Capacitance20µF
Capacitance Tolerance± 10%
Typical ApplicationsSnubber
Capacitor MountingPanel Mount
Voltage(AC)-
Voltage(DC)600V
Humidity Rating-
Capacitor TerminalsThreaded Stud
Lead Spacing34.93mm
dv/dt Rating-
Peak Current-
RMS Current (Irms)235A
ESR-
Product Diameter50.04mm
Product Length92.96mm
Product Width50.03mm
Product Height133.35mm
Ripple Current-
Output (kvar)-
Product RangeA97F8600 Series
Operating Temperature Min-40°C
Operating Temperature Max75°C
Qualification-
SVHCTo Be Advised
Product Overview
The A97F8600 series Film Capacitor is designed for high-current applications such as SCR commutation, snubbers for SCRs, GTOs and any other circuits where the combination of frequency and voltage results in high RMS currents. The A97F8600 series have an all-film dielectric and due to the much lower dissipation factor, can handle much higher currents than the older film paper designs.
- Dielektrol VII dielectric fluid
- 40000 hours with 95% survival with proper derating Operating life
- 0.02% Maximum dissipation factor
Technical Specifications
Dielectric Type
Film / Foil Paper
Capacitance
20µF
Typical Applications
Snubber
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
34.93mm
Peak Current
-
ESR
-
Product Length
92.96mm
Product Height
133.35mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 10%
Capacitor Mounting
Panel Mount
Voltage(DC)
600V
Capacitor Terminals
Threaded Stud
dv/dt Rating
-
RMS Current (Irms)
235A
Product Diameter
50.04mm
Product Width
50.03mm
Ripple Current
-
Product Range
A97F8600 Series
Operating Temperature Max
75°C
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate