Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoAPL90A661LF063Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.13AN1637
Product RangeAPL90 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $9.160 |
| 25+ | $5.620 |
| 100+ | $5.070 |
| 250+ | $4.830 |
| 500+ | $4.580 |
| 1000+ | $4.490 |
| 2500+ | $4.400 |
Price for:Each
Minimum: 1
Multiple: 1
$9.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoAPL90A661LF063Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.13AN1637
Product RangeAPL90 Series
Technical Datasheet
Capacitance660µF
Voltage(DC)63V
Capacitor Case / Package-
ESR0.016ohm
Lifetime @ Temperature2000 hours @ 125°C
Capacitance Tolerance± 20%
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Ripple Current18.4A
Product Diameter-
Product Length38mm
Product Width24mm
Product Height8mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeAPL90 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Capacitance
660µF
Capacitor Case / Package
-
Lifetime @ Temperature
2000 hours @ 125°C
Capacitor Mounting
Through Hole
Ripple Current
18.4A
Product Length
38mm
Product Height
8mm
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jan-2018)
Voltage(DC)
63V
ESR
0.016ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Radial Leaded
Product Diameter
-
Product Width
24mm
Operating Temperature Min
-55°C
Product Range
APL90 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate