0
0 Items$0.00

82µF Aluminium Polymer Capacitors :

59 Products Found
Find a huge range of 82µF Aluminium Polymer Capacitors at Newark Electronics Mexico. We stock a wide range of Aluminium Polymer Capacitors, such as 330µF, 470µF, 100µF & 22µF Aluminium Polymer Capacitors from the worlds top manufacturers including: Panasonic, Kemet, Nichicon, Wurth Elektronik & Vishay

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
86Y9799

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.550
25+$1.030
100+$0.738
250+$0.678
500+$0.617
More Pricing...
82µF
16V
Radial Can - SMD
0.027ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
3A
5mm
-
-
5.9mm
-55°C
105°C
OS-CON SVPF Series
68AC5724

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.040
25+$1.390
100+$1.030
250+$1.010
500+$0.986
More Pricing...
82µF
35V
Radial Can - SMD
0.02ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
4A
8mm
-
-
11.9mm
-55°C
105°C
OS-CON SVPF Series
98W0958

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.390
25+$0.950
100+$0.717
250+$0.664
500+$0.610
More Pricing...
82µF
6.3V
Radial Can - SMD
0.045ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.7A
6.3mm
-
-
5.9mm
-55°C
105°C
OS-CON SVP Series
87Y7382

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.640
25+$1.100
100+$0.804
250+$0.744
500+$0.684
More Pricing...
82µF
25V
Radial Can - SMD
0.028ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
3A
8mm
-
-
6.9mm
-55°C
105°C
OS-CON SVPF Series
98W0593

RoHS

Each
1+$2.450
25+$1.660
100+$1.220
250+$1.130
500+$1.050
More Pricing...
82µF
35V
Radial Leaded
0.02ohm
5000 hours @ 105°C
± 20%
Through Hole
PC Pin
4A
8mm
-
-
12mm
-55°C
105°C
OS-CON SEPF Series
73AH9457

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.350
25+$2.430
100+$1.850
250+$1.740
500+$1.630
More Pricing...
82µF
50V
Radial Can - SMD
0.034ohm
4000 hours @ 135°C
± 20%
Surface Mount
Solder
1.6A
10mm
-
-
8mm
-55°C
135°C
PCH Series
73AH9379

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.100
25+$0.686
100+$0.541
250+$0.498
500+$0.447
More Pricing...
82µF
16V
Radial Can - SMD
0.03ohm
20000 hours @ 105°C
± 20%
Surface Mount
Solder
2.7A
6.3mm
-
-
6mm
-55°C
105°C
PCL Series
73AH9395

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.350
25+$1.670
100+$1.020
250+$1.010
500+$1.000
More Pricing...
82µF
25V
Radial Can - SMD
0.03ohm
20000 hours @ 105°C
± 20%
Surface Mount
Solder
3.8A
10mm
-
-
12.7mm
-55°C
105°C
PCL Series
27AK4104

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.120
25+$0.591
100+$0.461
250+$0.446
500+$0.430
More Pricing...
82µF
50V
Radial Can - SMD
0.013ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
2.565A
8mm
-
-
12.2mm
-55°C
125°C
A769 Series
61AK1238

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.612
25+$0.359
100+$0.264
250+$0.239
500+$0.215
More Pricing...
82µF
25V
Radial Can - SMD
0.036ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
1.255A
6.3mm
-
-
5.7mm
-55°C
125°C
A768 Series
33AK0116

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.797
25+$0.454
100+$0.355
250+$0.330
500+$0.271
More Pricing...
82µF
16V
Radial Can - SMD
0.03ohm
5000 hours @ 105°C
± 20%
Surface Mount
SMD
2.76A
8mm
8.3mm
8.3mm
6.7mm
-55°C
105°C
A766 Series
92AH3966

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.402
20+$0.392
30+$0.383
50+$0.373
100+$0.364
More Pricing...
82µF
40V
Radial Can - SMD
0.038ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
1.35A
8mm
-
-
6.7mm
-55°C
125°C
A768 Series
92AH3991

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.720
25+$1.980
100+$1.340
250+$1.310
500+$1.280
More Pricing...
82µF
63V
Radial Can - SMD
0.027ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
2A
10mm
-
-
12.4mm
-55°C
125°C
A768 Series
99AC4829

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.890
25+$1.270
100+$0.929
250+$0.859
500+$0.789
More Pricing...
82µF
16V
Radial Can - SMD
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2.12A
8mm
-
-
6.9mm
-55°C
105°C
OS-CON SVP Series
17AC7268

RoHS

PANASONIC
Each (Supplied on Cut Tape)
Cut Tape
1+$1.610
25+$0.900
100+$0.825
250+$0.761
500+$0.697
More Pricing...
82µF
16V
Radial Can - SMD
0.027ohm
1000 hours @ 125°C
± 20%
Surface Mount
Solder
940mA
5mm
-
-
5.9mm
-55°C
125°C
OS-CON SVF Series
76Y3412

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$3.830
20+$3.660
30+$3.400
50+$3.090
100+$2.800
More Pricing...
82µF
35V
Radial Can - SMD
-
2500 hours @ 105°C
± 20%
Surface Mount
Solder
4A
8mm
8.4mm
-
8.4mm
-55°C
105°C
180 CPS Series
17AC7397

RoHS

PANASONIC
Each (Supplied on Cut Tape)
Cut Tape
1+$2.270
25+$1.580
100+$1.190
250+$1.110
500+$1.040
More Pricing...
82µF
35V
Radial Can - SMD
0.025ohm
1000 hours @ 125°C
± 20%
Surface Mount
Solder
960mA
8mm
-
-
6.9mm
-55°C
125°C
OS-CON SVPK Series
17AC7342

RoHS

PANASONIC
Each (Supplied on Cut Tape)
Cut Tape
1+$1.860
25+$1.060
100+$0.971
250+$0.899
500+$0.826
More Pricing...
82µF
25V
Radial Can - SMD
0.025ohm
1000 hours @ 125°C
± 20%
Surface Mount
Solder
960mA
6.3mm
-
-
5.9mm
-55°C
125°C
OS-CON SVPK Series
97Y1135

RoHS

Each
1+$3.120
25+$2.260
100+$1.580
250+$1.530
500+$1.470
More Pricing...
82µF
63V
Radial Leaded
0.05ohm
2000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
2.5A
10mm
-
-
12mm
-55°C
125°C
A759 Series
66AH1946

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+$0.618
3000+$0.566
5000+$0.547
82µF
25V
Radial Can - SMD
0.028ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
3A
8mm
-
-
6.9mm
-55°C
105°C
OS-CON SVPF Series
40AK1447

RoHS

Date/Lot Code

Each
1+$7.120
10+$5.310
25+$5.280
50+$5.240
100+$4.880
More Pricing...
82µF
72V
-
0.028ohm
1000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
980mA
10mm
-
-
13mm
-55°C
125°C
OS-CON SXE Series
40AK1446

RoHS

Each
1+$4.480
10+$3.100
25+$2.970
50+$2.840
100+$2.210
More Pricing...
82µF
72V
-
0.028ohm
1000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
980mA
10mm
-
-
13mm
-55°C
125°C
OS-CON SXE Series
55AK5425

RoHS

Each
1+$1.510
25+$1.330
100+$1.160
250+$1.050
500+$0.953
More Pricing...
82µF
35V
Radial Leaded
0.02ohm
5000 hours @ 105°C
± 20%
Through Hole
PC Pin
3.6A
8mm
-
-
11.5mm
-55°C
105°C
WCAP-PT5H Series
83AK5041

RoHS

Each (Supplied on Full Reel)
Full Reel
1500+$0.499
4500+$0.461
7500+$0.447
82µF
16V
Radial Can - SMD
0.027ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
3A
5mm
-
-
5.9mm
-55°C
105°C
OS-CON SVPF Series
19AM7905

RoHS

Each
1+$3.750
10+$2.660
25+$2.410
50+$2.160
100+$2.000
More Pricing...
82µF
80V
-
0.028ohm
1000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
3.1A
10mm
-
-
13mm
-55°C
125°C
OS-CON SXE Series
1-25 of 59 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK